GRM32EC70J107ME15L by Murata Manufacturing Co Ltd

Overview of GRM32EC70J107ME15L by Murata Manufacturing Co Ltd.

The GRM32EC70J107ME15L by Murata Manufacturing Co Ltd. is a high-capacitance, multilayer ceramic capacitor (MLCC) designed for surface mounting on printed circuit boards (PCBs). This component is characterized by a capacitance of 100 µF and a rated voltage of 6.3V. It is packaged in a 1210 (3.2mm x 2.5mm) chip size, making it a compact solution for various applications. Compliance with RoHS standards ensures that this capacitor is free from hazardous substances, making it suitable for use in environmentally sensitive applications. The capacitor exhibits a ±20% tolerance on its capacitance value and operates within the temperature coefficient (TC) characteristic of X7S, providing a 22% change per °C over its operational temperature range. This combination of features makes the GRM32EC70J107ME15L a versatile and reliable choice for design engineers.

With a wide temperature operation range from -55°C to +125°C, the GRM32EC70J107ME15L is engineered for performance in challenging environments. The component’s terminal finish is Matte Tin (Sn) with a Nickel (Ni) barrier, which ensures good solderability and resistance to oxidation. Its surface mount technology (SMT) package and rectangular shape facilitate efficient assembly processes. This capacitor is particularly appealing due to its 22% TC and ability to handle significant electrical loads in a miniature package.

Industry Applications for GRM32EC70J107ME15L

The technical specifications and physical properties of the GRM32EC70J107ME15L make it suitable for a broad range of applications. While identified for use within the education and research sector, its capabilities extend into numerous other industries. Here are some possible applications, though these are conceptual and should be analyzed for suitability by engineering and design teams:

  • Consumer Electronics: The GRM32EC70J107ME15L may be found in portable electronics where high capacitance and compact size are critical, such as smartphones, tablets, wireless headphones, and cameras. Its wide operating temperature range and reliability make it adaptable to various consumer products.
  • Industrial: In industrial settings, this capacitor could potentially be used in control circuits, power management systems, and within sensory devices, offering stability and durability under harsh conditions.
  • Power Supplies: Its high capacitance value and compact footprint might make it ideal for smoothing and filtering applications in power supplies and DC/DC converters, where maintaining a stable voltage output is necessary.
  • Education and Research: Given its designation, the GRM32EC70J107ME15L is clearly suited for prototype development and experimental circuits within academic and research contexts. Its capabilities support a wide range of experimental designs and educational projects.

Note: The potential applications for the GRM32EC70J107ME15L capacitor are wide-ranging but require careful consideration and verification by professional engineers to ensure compatibility and performance within specific contexts.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, leading-edge electronic components, and multi-functional, high-density modules. The company’s products play critical roles in a wide range of electronic devices from consumer electronics to automobiles, and industrial applications. Within the realm of capacitors, Murata is particularly recognized for its innovative contributions to ceramic capacitor technology. The GRM32EC70J107ME15L is just one example of Murata’s extensive range of ceramic capacitors, known for their reliability, performance, and efficiency. Murata’s commitment to quality and performance in Ceramic Capacitors ensures that components like the GRM32EC70J107ME15L meet the stringent requirements of a broad spectrum of applications.

Where to Find GRM32EC70J107ME15L by Murata Manufacturing Co Ltd

To source the GRM32EC70J107ME15L, professionals seeking this component should consider leveraging findchips.com. Findchips.com provides an invaluable tool for identifying where to purchase electronic components, including Ceramic Capacitors, and offers current stock levels, competitive pricing, and detailed part information from a variety of distributors. Historically, distributors such as Avnet Asia, TME, Mouser Electronics, and DigiKey have stocked the GRM32EC70J107ME15L. However, to ensure the best pricing and availability, potential buyers should visit findchips.com to gather the most current data.

Compare pricing for GRM32EC70J107ME15L and other Ceramic Capacitors / Capacitors at findchips.com