Overview of GRM32EC72A106KE05L by Murata Manufacturing Co Ltd.
The GRM32EC72A106KE05L is a ceramic capacitor offered by Murata Manufacturing Co Ltd, a leader in electronic components. This capacitor stands out due to its chip, general-purpose design tailored for wide applications within the industrial and commercial sectors. It features a capacitance of 10μF and a rated voltage of 100V, with a tolerance of ±10%, operating within a temperature range of -55ºC to +125ºC. The part comes in a 1210 package size, measuring 3.2mm in length and 2.5mm in width and height, making it suitable for surface mount applications. Notably, it boasts a dielectric with X7S characteristics, providing stable capacitance across a broad temperature range, and a temperature coefficient of 22 ppm/°C.
This ceramic capacitor is designed for high reliability and performance, with specifications indicating suitability for demanding applications. The part’s RoHS and REACH compliance attest to its environmental friendliness, and a lead time of 10 weeks, as of the current writing, suggests a moderate wait for bulk orders. Furthermore, its packaging method leans towards efficiency and protection during shipment, arriving in tape and reel form suited for automated assembly processes.
Industry Applications for GRM32EC72A106KE05L
The versatility and electrical characteristics of the GRM32EC72A106KE05L make it suitable for a multitude of applications across various industries. Here are some potential use cases:
- Consumer Electronics: May be utilized in smartphones, tablets, and laptops where stable power delivery and decoupling are necessary for the efficient operation of CPUs and GPUs.
- Automotive Applications: Could serve in power supply circuits within automotive electronics, especially those requiring a dependable performance across a range of temperatures, such as in infotainment systems or advanced driver-assistance systems (ADAS).
- Industrial: May be suitable for use in power management systems, sensor interfaces, and control circuits in manufacturing robots, automation equipment, and energy management systems, where durability and reliability are critical.
- Education and Research: Useful in experimental setups and educational kits requiring precise capacitance values to teach or research electronic fundamentals, demonstrating theory through practical application.
The part’s wide temperature range and stable dielectric material make it a reliable choice for environments experiencing temperature variations and requiring long-term reliability.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design and manufacture of electronic components, including an extensive range of capacitors. Known for their innovation and quality, Murata’s ceramic capacitors, such as the GRM32EC72A106KE05L, represent the cutting edge in material science and manufacturing precision. The company’s offerings span from general-purpose capacitors to application-specific solutions, engineered to meet the stringent requirements of industries such as automotive, healthcare, communications, and consumer electronics. Murata is recognized for creating compact, high-efficiency components that support the advancement of technology and sustainability.
Where to Find GRM32EC72A106KE05L by Murata Manufacturing Co Ltd
To purchase the GRM32EC72A106KE05L or explore alternative parts, it’s recommended to consult findchips.com. Our site provides current stock levels, pricing from various distributors, and comprehensive part information to assist in selection. For those interested in alternatives, exploring Ceramic Capacitors on our platform might reveal other suitable options from Murata Manufacturing Co Ltd or different manufacturers. Historically, this capacitor has been available through distributors such as TTI, DigiKey, Mouser Electronics, and Farnell, among others. However, stock levels and pricing are subject to change, thus consulting findchips.com will offer the most up-to-date information.