GRM32EC80E337ME05K by Murata Manufacturing Co Ltd

Overview of GRM32EC80E337ME05K by Murata Manufacturing Co Ltd

The GRM32EC80E337ME05K is a ceramic, chip capacitor designed for general-purpose applications. With a capacitance of 330 µF and a voltage rating of 2.5V, this component provides a capacitance tolerance of ±20%. It is constructed using an X6S dielectric material, a designation indicating that it is suitable for applications requiring stable capacitance over a wide temperature range. The part has dimensions of 1210, or 3.2 mm by 2.5 mm, making it a compact option for surface mount technology (SMT) applications.

This model operates effectively within a temperature range of -55°C to +105°C, which enhances its suitability for various demanding applications. The GRM32EC80E337ME05K’s features include a multilayer construction, which contributes to its performance and reliability. It also adheres to industry standards for lead-free and RoHS compliance, thus appealing to environmentally conscious manufacturers. As of this writing, the factory lead time for this part is noted to be 10 weeks.

Industry Applications for GRM32EC80E337ME05K

The potential applications for the GRM32EC80E337ME05K span various industries, reflecting the versatile nature of ceramic capacitors. Some possible use cases include:

  • Consumer Electronics: The capacitor may find its way into devices such as smartphones and tablets where space is premium, and reliable performance is critical. Its ability to handle transient voltage spikes makes it suitable for power supply circuits within these devices.
  • Industrial Automation: In robotics or automated machinery, this capacitor could potentially serve in controlling and filtering power supplies, providing stable operation under varying load conditions. The extended temperature range might be beneficial in environments with fluctuating thermal conditions.
  • Smart Cities: With applications in smart sensors and communication devices, the GRM32EC80E337ME05K might be incorporated into systems designed to enhance urban infrastructure, contributing to improved data collection and analysis.
  • Telecommunications: The component could potentially be utilized in network equipment where efficient power management is essential. The stability of the X6S dielectric over temperature could support consistent operation in varying climate conditions.
  • Medical Imaging: If integrated into imaging devices, this capacitor may help in stabilizing the power supply, thereby enhancing the reliability of diagnostic imaging data. However, any use in healthcare applications should comply with specific medical standards, which requires further analysis.

These potential industry applications are only conceptual and illustrative in nature. Each use case would require careful analysis and verification by engineering and design teams to ensure adherence to industry standards and specific requirements for the application.

About Murata Manufacturing Co Ltd

Murata Manufacturing Co Ltd is a leading manufacturer in the electronics industry, particularly known for its contributions to the field of capacitors. The company has developed a wide range of ceramic capacitors, including those within the GRM series, like the GRM32EC80E337ME05K. Their capacitors are used globally across various applications, owing to their reliability and performance under diverse operational conditions. Murata’s commitment to innovation has enabled them to produce capacitors that align with modern electronic designs, including multilayer and surface-mount devices.

In addition to GRM32EC80E337ME05K, Murata manufactures several similar components that cater to diverse needs, emphasizing their reputation for high-quality electronic parts suitable for consumer electronics, automotive, medical, and industrial sectors.

Where to Find GRM32EC80E337ME05K by Murata Manufacturing Co Ltd

For those interested in purchasing the GRM32EC80E337ME05K, a reliable approach is to research through available platforms, including Ceramic Capacitors. This website allows you to find alternate parts that might be offered by Murata Manufacturing Co Ltd or other manufacturers. Historically, the part has been available through distributors such as:

  • Avnet Asia
  • Mouser Electronics
  • DigiKey
  • Arrow Electronics

It is advisable to check on findchips.com for current stock levels and pricing, as availability can fluctuate frequently.

Compare pricing for GRM32EC80E337ME05K and other Ceramic Capacitors / Capacitors at findchips.com