GRM32EC81C476KE15L by Murata Manufacturing Co Ltd

Overview of GRM32EC81C476KE15L by Murata Manufacturing Co Ltd.

The GRM32EC81C476KE15L by Murata Manufacturing Co Ltd is a Ceramic Capacitor, specifically a multilayer, ceramic capacitor with a voltage rating of 16V and a capacitance of 47µF. It is designed for surface mounting, with a 1210 chip size, and features a ±10% tolerance in capacitance. This component is characterized by its X6S temperature coefficient, providing a 22% temperature coefficient over its operational temperature range. Murata’s implementation also guarantees compliance with RoHS, being lead-free and manufactured with a Matte Tin (Sn) – with Nickel (Ni) barrier terminal finish, ensuring compatibility with environmentally friendly manufacturing processes. The component’s dimensions, 3.2mm length by 2.5mm width by 2.5mm height, make it compact and suitable for dense circuit designs. Additionally, it operates over a wide temperature range from -55 °C to +105 °C, accommodating various harsh environments.

Industry Applications for GRM32EC81C476KE15L

The GRM32EC81C476KE15L can potentially serve a broad spectrum of industry applications owing to its general-purpose nature, wide operating temperature range, and compliance with standard regulations. Here are several possible applications, noting that this identification is conceptual and requires further validation by professional engineering teams:

  • Education and Research: In academic settings, this capacitor could be used in the development and experimentation of electronic circuits and prototypes. Its standard size and capacitance value make it a versatile choice for a wide range of educational projects and research activities.
  • Consumer Electronics: This component may find utility in consumer electronics where space and reliability are critical. Devices such as portable chargers, smart home devices, and audio equipment could benefit from its compact size and stable capacitance over temperature variations.
  • Industrial Systems: The GRM32EC81C476KE15L might be used in the control circuits of industrial machinery and sensors. Its robust build and tolerance to temperature shifts suit the demands of industrial environments where reliability and consistency are paramount.
  • Telecommunications: Given its features, this capacitor could be efficiently employed in telecommunications equipment such as transceivers, modulators, and signal processing units, aiding in the stability and efficiency of signal transmission.

These potential applications only offer a glimpse into where the GRM32EC81C476KE15L can be utilized. Actual implementations must be thoroughly analyzed and verified by relevant engineering and design teams to ensure compatibility and efficiency.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a global leader in the design and manufacture of electronic components, particularly prominent in the Ceramic Capacitors market. The company has built a reputation for innovation, quality, and reliability, offering an extensive range of ceramic capacitors, including the GRM32EC81C476KE15L. Murata’s components are integral to the functionality of a variety of devices across many sectors due to their precision, durability, and advanced technology. Murata continuously works on advancing capacitor technology, focusing on enhancing performance, miniaturization, and meeting the stringent requirements of the ever-evolving electronics industry.

Where to Find GRM32EC81C476KE15L by Murata Manufacturing Co Ltd

For those looking to acquire the GRM32EC81C476KE15L, findchips.com is an invaluable resource. The site provides current stock levels, competitive pricing, and availability from multiple distributors. While specific distributors such as New Advantage Corporation, TTI, Mouser Electronics, and DigiKey have historically stocked this part, inventory levels and availability can vary. It is strongly recommended to use Findchips to obtain the most current information. Additionally, for projects that may require alternative parts or further research, the site’s extensive database of Ceramic Capacitors could offer viable options from Murata Manufacturing Co Ltd and other manufacturers.

Compare pricing for GRM32EC81C476KE15L and other Ceramic Capacitors / Capacitors at findchips.com