GRM32EC81C476ME15L by Murata Manufacturing Co Ltd

Overview of GRM32EC81C476ME15L by Murata Manufacturing Co Ltd.

The GRM32EC81C476ME15L is a multilayer ceramic capacitor (MLCC) with a capacitance of 47 µF and a voltage rating of 16 V. This component, part of the broader category of Ceramic Capacitors, exhibits a ±20% tolerance and operates over a temperature range of -55 °C to 105 °C. The MLCC is characterized by its X6S temperature coefficient, which details a change of 22% ppm/°C, and is enclosed in a 1210 (3225 metric) chip package suitable for surface mounting.

The capacitor is RoHS compliant, adhering to the latest environmental standards which restrict the use of certain hazardous substances in electrical and electronic equipment. It is also compliant with REACH regulations, ensuring that it does not contain any of the highly concerning substances in concentrations above 0.1%. The GRM32EC81C476ME15L is designed for durability and performance, utilizing a dielectric ceramic material and featuring a nickel barrier with a matte tin finish. This ensures high reliability and longevity even under tough operating conditions. Notably, this part is still active in the product life cycle, indicating continued manufacturer support and availability.

Industry Applications for GRM32EC81C476ME15L

Potential industry applications for the GRM32EC81C476ME15L are vast due to its robust specifications and adaptability in diverse environments. Following are examples of industries where this capacitor could be potentially utilized:

  • Consumer Electronics: This MLCC might potentially be used in the development of power management modules within smartphones, tablets, and wearables. Its stability and capacity make it suitable to help in smoothing voltage spikes and managing power efficiently.
  • Computing and Data Storage: In servers and storage devices, this capacitor could potentially help in managing the power supply for sensitive electronics, contributing to the stability and reliability of these systems.
  • Telecommunications: Communication equipment, which requires capacitors that can perform under a range of environmental conditions, could potentially utilize the GRM32EC81C476ME15L in its base stations and networking gear for better signal stability.
  • Industrial Automation: Given its high operating temperature range and durability, this capacitor might be particularly appealing for use in industrial electronics where reliability and long service life are critical.

It is important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a key player in the development and production of electronic components, particularly known for its extensive range of capacitors. The company specializes in ceramic capacitors, and the GRM32EC81C476ME15L represents a part of this specialization. Murata capacitors are designed for reliability, efficiency, and advanced electronics integration which makes them highly sought after in complex electronic products across a variety of industries.

Murata’s commitment to quality, along with their innovation in materials science and component engineering, allows them to offer capacitors, such as the GRM32EC81C476ME15L, which meet rigorous performance criteria required by modern electronic devices.

Where to Find GRM32EC81C476ME15L by Murata Manufacturing Co Ltd

Procuring the GRM32EC81C476ME15L can be efficiently managed through findchips.com. On the platform, potential buyers can find the most current stock levels and pricing. Historically, distributors such as New Advantage Corporation, TTI, Future Electronics, and DigiKey have carried this capacitor. However, for the latest availability and possibly even better pricing options, checking on findchips.com is recommended. When searching for alternate parts, exploring the broader Ceramic Capacitors category on the site can also be beneficial, providing a range of products from Murata Manufacturing Co Ltd or other manufacturers that could meet specific requirements.

Compare pricing for GRM32EC81C476ME15L and other Ceramic Capacitors at findchips.com