Overview of GRM32ER60G337ME05L by Murata Manufacturing Co Ltd.
The GRM32ER60G337ME05L is a Ceramic Capacitor designed for general-purpose applications, offering a capacitance of 330µF at a voltage rating of 4V. This component is encapsulated in a 1210 [3225 Metric] chip package, notable for its dimensions of 3.2 mm x 2.5 mm x 2.5 mm. It supports a temperature range from -55°C to +85°C, making it suitable for a variety of environmental conditions.
This capacitor’s dielectric characteristic is X5R, which allows it to maintain a relatively stable capacitance across the operating temperature range, with a capacitance tolerance of ±20%. The product is packaged in a 7″ reel with plastic tape, facilitating easy assembly in automated processes. Furthermore, it meets safety and environmental standards, being RoHS compliant, lead-free, and Reach compliant, aligning with global regulatory requirements.
Industry Applications for GRM32ER60G337ME05L
The versatile features of GRM32ER60G337ME05L make it potentially suitable for various industry applications, particularly where stability and durability in diverse environmental conditions are needed:
- Consumer Electronics: Devices such as smartphones, tablets, and wearables might incorporate this capacitor due to its compact size and reliable performance under fluctuating environmental conditions.
- Telecommunications: Telecommunication hardware, which often needs to operate in diverse climates, might benefit from the temperature resilience and stability of the X5R dielectric characteristic of this capacitor.
- Computer and Data Storage: Server power supplies and solid-state drives that require stable power delivery within tightly controlled voltage levels could potentially utilize this type of capacitor.
- Industrial Automation: Robotic systems and automated machinery, which often operate in challenging industrial environments, might find this capacitor suitable due to its robust temperature range and reliability.
Please note, these potential industry applications are only illustrative and require validation by engineering and design teams to ensure compliance with industry standards and specific application needs.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a prominent player in the development and manufacturing of electronic components, particularly noted for its extensive range of Ceramic Capacitors. The company’s product line features a variety of capacitors, including the GRM32ER60G337ME05L, tailored for diverse applications across a broad spectrum of industries. Murata’s capacitors are highly regarded for their quality, reliability, and innovation, catering to both commonplace and specialized electronic assemblies.
Where to Find GRM32ER60G337ME05L by Murata Manufacturing Co Ltd
To purchase the GRM32ER60G337ME05L, visiting findchips.com is recommended. Here, you can assess the current availability and pricing from various distributors. Historically, this part has been stocked by distributors such as Win Source Electronics, DigiKey, Mouser Electronics, and Newark. However, to observe real-time stock levels and obtain the best pricing options, checking through findchips.com is advisable. Additionally, for options on similar Ceramic Capacitors, this platform can help compare different offerings from Murata Manufacturing Co Ltd or other manufacturers.