GRM32ER61A107ME20K by Murata Manufacturing Co Ltd

Overview of GRM32ER61A107ME20K by Murata Manufacturing Co Ltd.

The GRM32ER61A107ME20K is a multilayer ceramic capacitor (MLCC) manufactured by Murata Manufacturing Co Ltd. This component is designed with a capacitance of 100 µF and a rated DC voltage of 10V. It is encapsulated in a 1210 package, which measures 3.2 mm by 2.5 mm, making it suitable for surface mount technology (SMT) applications. The capacitor features a ceramic dielectric and operates within a temperature range of -55 °C to +85 °C, tailored for devices requiring reliable performance under varied environmental conditions.

The component adheres to the X5R temperature coefficient, which specifies a capacitance change of ±15% over its operating temperature range. It is also designed to handle a positive and negative tolerance of 20%, which indicates its flexibility in maintaining performance close to its baseline specification. Manufactured with a Nickel (Ni) barrier and a Matte Tin (Sn) finish on the terminals, it offers good solderability and resistance to oxidation. Notably, the GRM32ER61A107ME20K complies with major environmental standards like RoHS and REACH, indicating its acceptance for global commercial use without concerns for environmental pollutants like lead.

Industry Applications for GRM32ER61A107ME20K

Given its specifications and attributes, the GRM32ER61A107ME20K could potentially serve a variety of industry applications. Its operational temperature range, capacitance, and compact size make it a viable option for several demanding environments and applications. The following industry applications are theoretical and should be validated by specific engineering and design assessment:

  • Consumer Electronics: This capacitor could be used in devices like smartphones, tablets, and laptops. These devices require stable capacitance over a range of operational temperatures and compact components due to space constraints.
  • Industrial Automation: Automation equipment such as sensors and control units often operate in environments with fluctuating temperatures. The Ceramic Capacitors like GRM32ER61A107ME20K, with their stable thermal characteristics, could potentially ensure reliable performance.
  • Telecommunications: Telecommunication equipment, which requires components that can withstand various environmental conditions without degrading, might utilize such capacitors. Their role could be crucial in maintaining the integrity of signal processing circuits.

These potential applications are conceptual and require thorough evaluation by specialized teams to ensure compliance with specific industry standards and requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a significant player in the electronic components industry, particularly noted for their expertise in the production of capacitors. Their portfolio includes a wide range of Ceramic Capacitors, among which the GRM32ER61A107ME20K is a prominent example. Murata capacitors are distinguished by their reliability and precision, catering to sectors ranging from consumer electronics to industrial systems. The company’s commitment to quality and innovation is evident in the thorough design and testing processes their products undergo, ensuring they meet stringent international standards.

Where to Find GRM32ER61A107ME20K by Murata Manufacturing Co Ltd

To purchase the GRM32ER61A107ME20K, professionals and organizations can explore various distributors. Historically, this part has been available at distributors such as Avnet Abacus, Sensible Micro Corporation, TME, TTI, and Mouser Electronics. However, for real-time information on stock levels and pricing, it is recommended to check findchips.com. Here, you can also compare similar Ceramic Capacitors to find alternatives that might match specific requirements or availability needs.

Compare pricing for GRM32ER61A107ME20K and other Ceramic Capacitors at findchips.com