Overview of GRM32ER61A107ME20L by Murata Manufacturing Co Ltd.
The GRM32ER61A107ME20L is a high-capacity multilayer ceramic capacitor (MLCC) developed by Murata Manufacturing Co Ltd. It is designed for surface mount technology, with a compact 1210 [3225 metric] footprint, making it a versatile choice for a wide range of electronic circuits. The capacitor offers a substantial capacitance of 100 µF with a voltage rating of 10V. Its capacitance tolerance is ±20%, which is typical for capacitors in this class, allowing for flexibility in application design.
This ceramic capacitor is characterized by its X5R dielectric material, which strikes a balance between high capacitance and stability over a broad temperature range, from -55°C to +85°C. The X5R dielectric is specifically designed to operate with a 15% temperature coefficient, ensuring reliable performance in varying temperature conditions. Additionally, the GRM32ER61A107ME20L is compliant with the RoHS directive, making it suitable for use in environmentally sensitive applications. Other specifications, such as the lead (Pb)-free composition, a nickel (Ni) barrier underneath a matte tin (Sn) terminal finish, and surface mountability, underscore its modern design and ease of integration into various electronic systems.
Industry Applications for GRM32ER61A107ME20L
The diverse properties of the GRM32ER61A107ME20L make it a potential candidate for numerous applications across various industries. Note that the suitability for any specific application requires thorough analysis and verification by engineering and design teams. Potential application areas include:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might use these capacitors for decoupling and power supply stabilization due to their high capacitance and compact size.
- Automotive: Advanced driver-assistance systems (ADAS), infotainment, and other in-vehicle systems that require stable power supply under a range of temperature conditions could benefit from the temperature stability of the X5R dielectric.
- Industrial: Automation equipment, power management systems, and control units that operate in environments with fluctuating temperatures might utilize these capacitors for their reliable performance across a wide operating temperature range.
- Education and Research: Experimental setups and educational kits that require capacitors with specific characteristics such as high capacitance in a small footprint could incorporate the GRM32ER61A107ME20L for its versatility and performance.
These applications underscore the capacitor’s adaptability and reliability in demanding environments and complex circuits.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company has a strong reputation for innovation, quality, and precision in the electronics industry, particularly in the field of capacitors. Murata’s extensive capacitor product line includes a variety of ceramic capacitors, among which the GRM32ER61A107ME20L is a notable example, showcasing the company’s expertise in creating capacitors that meet the demanding requirements of modern electronic devices.
Where to Find GRM32ER61A107ME20L by Murata Manufacturing Co Ltd
To source the GRM32ER61A107ME20L, it’s recommended to utilize platforms like FindChips.com, which aggregates real-time data on stock levels, pricing, and availability from a wide range of distributors. Prospective buyers can compare choices and make informed purchasing decisions. Historically, this part has been available through distributors such as Avnet Abacus, Mouser Electronics, DigiKey, and Newark, among others. However, stock levels and availability can vary, so it is essential to check FindChips.com for the most current information. Additionally, for those looking for alternative parts or other capacitors by Murata Manufacturing Co Ltd. or other manufacturers, FindChips.com’s extensive catalog of Ceramic Capacitors offers a wide selection to meet diverse application needs.