GRM32ER61A476KE20L by Murata Manufacturing Co Ltd

Overview of GRM32ER61A476KE20L by Murata Manufacturing Co Ltd.

The GRM32ER61A476KE20L is a multilayer ceramic capacitor offering a capacitance value of 47 µF at a rated DC voltage of 10 V. Its construction follows the X5R dielectric material, which is known for its temperature stability and wide operating temperature range, spanning from -55 °C to +85 °C. The part features a rectangular packaging style commonly referred to as the 1210 package, measured at 3.2 mm in length and 2.5 mm in width, with a height of 2.5 mm.

This ceramic capacitor carries a positive and negative tolerance of 10%, allowing for slight variations in capacitance that may occur during production. The Ceramic Capacitors category includes this component, specifically designed for surface mount technology (SMT) applications. The part arrives in tape and reel packaging, which facilitates automatic placement during assembly processes. The part is also compliant with various regulatory standards, including RoHS and REACH, ensuring its suitability for environmentally-conscious applications. The Pbfree Code confirms that it is lead-free, making it compliant with modern manufacturing standards.

The factory lead time for the GRM32ER61A476KE20L is currently noted as 14 weeks, a consideration for procurement and planning purposes.

Industry Applications for GRM32ER61A476KE20L

Given the specifications of the GRM32ER61A476KE20L, this capacitor might find use in various industries. Below are some potential applications, although each should be analyzed and verified by engineering and design teams for compliance with industry standards.

  • Internet of Things (IoT): This component could be utilized in smart devices and sensor applications, where stable capacitance in varying temperatures is essential. The 47 µF value might support energy storage for temporary power supply in IoT devices.
  • Consumer Electronics: In devices such as smartphones or tablets, the capacitor might serve as a filter or decoupling component, aiding in noise reduction in power management circuits. The advantages of the X5R type dielectric may help maintain capacitance stability across varying temperatures.
  • Telecommunications: The part might be integrated into communication equipment, potentially in RF circuits where stable performance under temperature variation is paramount. Its surface mount design lends itself well to compact high-density PCB layouts.
  • Automotive Applications: If compliant with relevant standards, this capacitor could be used in automotive electronics, such as in power management systems or sensors, benefiting from its resilience to a broad temperature range.
  • Industrial Automation: The GRM32ER61A476KE20L might be suitable for use in robotics or controllers where dependable electrical characteristics are necessary, especially in environments with fluctuating conditions.

It is important to note that these potential applications are purely conceptual and require further analysis and verification by engineering and design teams to ensure adherence to specific requirements and industry standards.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. specializes in the production of electronic components, particularly focusing on capacitors within the Ceramic Capacitors subcategory. The company is recognized for its innovation and quality in passive electronic components, which includes the production of multilayer ceramic capacitors such as the GRM32ER61A476KE20L.

Murata’s portfolio also encompasses a variety of other capacitor types, including different form factors and specifications designed to meet a wide range of applications across industries. The company’s commitment to sustainability and compliance with environmental regulations is evident in its adherence to standards such as RoHS and REACH, ensuring that their components are suitable for environmentally sensitive applications.

Where to Find GRM32ER61A476KE20L by Murata Manufacturing Co Ltd

For those interested in purchasing the GRM32ER61A476KE20L, it is advisable to begin research on findchips.com, which aggregates information about electronic components and provides details on stock availability and pricing from various distributors. This part has been historically available at distributors including:

  • Win Source Electronics
  • New Advantage Corporation
  • Avnet Abacus
  • Mouser Electronics

However, it is essential to check findchips.com for the most current stock levels and pricing information, as availability may vary.

Compare pricing for GRM32ER61A476KE20L and other Ceramic Capacitors / Capacitors at findchips.com