Overview of GRM32ER61C226KE20L by Murata Manufacturing Co Ltd.
The GRM32ER61C226KE20L by Murata Manufacturing Co Ltd. is a multilayer ceramic capacitor (MLCC) characterized by its 22 µF capacitance, 16 V rated voltage, and ±10% tolerance with an X5R temperature characteristic in a 1210 [3225 Metric] package size. Designed for surface mount technology (SMT), this chip adheres to RoHS compliance, ensuring it meets global environmental standards. Its multilayer composition and ceramic dielectric material enable efficient performance across a wide temperature range from -55 °C to +85 °C. The capacitor’s temperature coefficient stands at 15% ppm/°C, illustrating its stability under thermal variance.
Marked by its compact size, measuring 3.2 mm in length, 2.5 mm in width, and 2.5 mm in height, the GRM32ER61C226KE20L is designed to fit in tight spaces on a circuit board, making it an ideal choice for a broad range of electronic devices. Its rectangular-shaped, surface-mount package facilitates ease of assembly in automated production lines, contributing to more efficient manufacturing processes. The terminals are finished with matte tin (Sn) over a nickel (Ni) barrier, which enhances solderability and offers excellent resistance against oxidation. The part is supplied in tape and reel packaging for automated assembly, with the reels being embossed and 7 inches in size, supporting efficient pick and place processes.
It should be noted, however, that the part life cycle code for the GRM32ER61C226KE20L is listed as “Not Recommended,” which might indicate that the component is approaching the end of its standard production life. Potential users should consider contacting suppliers or the manufacturer for the latest information regarding availability and alternative components. The factory lead time is currently listed as 14 weeks, reflecting the time required from order placement to delivery, as of the current writing.
Industry Applications for GRM32ER61C226KE20L
The GRM32ER61C226KE20L’s versatile performance characteristics make it potentially suitable for a wide array of applications across various industries. These potential industry applications stem from the component’s capacity to work within a broad temperature range, compatibility with high-speed pick and place machinery, and its compliance with stringent RoHS environmental regulations. It is important to note that the suitability of this capacitor for any specific application warrants a thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
- Potentially useful in the consumer electronics sector, the GRM32ER61C226KE20L might be found in devices such as smartphones, tablets, and portable gaming systems where high-density, reliable passive components are required for power management and smoothing circuits.
- In the telecommunications field, this capacitor could possibly be utilized in base stations, routers, and switches where stability over a range of operating temperatures is critical for maintaining system reliability under varying environmental conditions.
- Given its small size and reliable performance, it might also play a role in industrial automation equipment, including PLCs, sensors, and actuators, helping to manage power flow and signal filtering in these complex systems.
- The education and research sectors may find the GRM32ER61C226KE20L instrumental in experimental setups, prototyping boards, and educational kits, where ease of use and standard components are beneficial for learning and development purposes.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a globally recognized leader in the design and manufacture of electronic components, known for its innovative approach to technology and high-quality products. Within the realm of capacitors, Murata excels in the production of ceramic capacitors, including the GRM32ER61C226KE20L and similar parts. These components are distinguished for their reliability, performance under a wide range of environmental conditions, and adaptability to various applications.
The company’s emphasis on research and development has placed it at the forefront of the electronic components industry, particularly in ceramics technology. Murata’s capacitors are integral in advancing the functionality and miniaturization of electronic devices across markets. Beyond the specific GRM32ER61C226KE20L, Murata offers an extensive portfolio of capacitors designed to meet diverse needs, from general-purpose applications to specialized industry requirements.
Where to Find GRM32ER61C226KE20L by Murata Manufacturing Co Ltd
If you are looking to purchase the GRM32ER61C226KE20L capacitor, it is recommended to research and compare options on our platform, findchips.com. Our site aggregates inventory and pricing information from multiple distributors, offering a comprehensive view of availability. For those interested in alternatives to GRM32ER61C226KE20L, the Ceramic Capacitors category on findchips.com can be used to find similar parts offered by Murata Manufacturing Co Ltd or other manufacturers.
Historically, distributors such as New Advantage Corporation, Chip1Stop, Avnet Asia, and Mouser Electronics have carried the GRM32ER61C226KE20L, among others. However, to get the most current data on stock levels and pricing, visiting findchips.com is advisable. Inventory and distributor options can fluctuate, so direct inquiries are recommended for the latest information.