GRM32ER61E226KE15L by Murata Manufacturing Co Ltd

Overview of GRM32ER61E226KE15L by Murata Manufacturing Co Ltd.

The GRM32ER61E226KE15L is a multilayer ceramic capacitor (MLCC) with a capacitance value of 22 µF and a rated voltage of 25V. This component is characterized by its ±10% tolerance, X5R temperature coefficient with ±15% change over its temperature range, and 1210 [3225 Metric] chip size. It is designed for surface mounting, adhering to the ROHS requirements for lead-free and environmentally friendly manufacturing. The part’s notable features include its X5R dielectric material, which offers a stable capacitance over a wide temperature range of -55 °C to +85 °C, making it an ideal choice for applications requiring reliable performance under varying environmental conditions.

Fabricated by Murata Manufacturing Co Ltd, the GRM32ER61E226KE15L is encapsulated in a rectangular package with surface mount technology (SMT) and is wrapped around with a nickel barrier termination coated with matte tin (Sn) for soldering. It is designed for use in Tape and Reel packaging for efficient assembly in mass production environments. Despite its status indicated as “Not Recommended” for new designs in the part life cycle code, this capacitor still finds relevance in certain applications due to its robust performance and reliability. It should be noted that, as of the current writing, the factory lead time for this capacitor is 14 weeks.

Industry Applications for GRM32ER61E226KE15L

Given its specifications, the GRM32ER61E226KE15L can find utility in various industries where stability across a wide temperature range is crucial. Below are some potential applications:

  • Consumer Electronics: This capacitor could potentially be used in devices like smartphones, laptops, and wearables where stable power delivery and space-saving components are critical. The X5R temperature characteristics ensure performance reliability over the device’s operating temperature range.
  • Automotive Systems: Given its temperature stability and durable design, it might be suitable for infotainment systems, navigation, and other in-vehicle electronics that require consistent performance in varying climatic conditions.
  • Industrial Automation: In control systems and machinery that operate in environments with fluctuating temperatures, the GRM32ER61E226KE15L could provide reliable capacitance, ensuring smooth operation and minimal downtime.
  • Education and Research: This capacitor could also find applications in experimental setups, laboratory equipment, and educational tools where robustness and reliability are required.

It’s important for engineering and design teams to analyze and verify the suitability of the GRM32ER61E226KE15L for their specific applications, considering the operating environment, voltage requirements, and circuit design.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, leading-edge electronic components, and multi-functional, high-density modules. Murata is especially recognized for its excellence in Ceramic Capacitors, which includes a wide range of products like the GRM32ER61E226KE15L. Known for innovation and the quality of its products, Murata’s ceramic capacitors are engineered to serve a vast range of applications, meeting the needs of customers in the telecommunications, consumer electronics, automotive, and industrial markets among others. Their commitment to research and development ensures they remain at the forefront of technology, offering capacitors that provide reliable, efficient, and compact solutions for circuit design challenges.

Where to Find GRM32ER61E226KE15L by Murata Manufacturing Co Ltd

For procurement teams and engineers looking to source the GRM32ER61E226KE15L, findchips.com offers a comprehensive platform to compare pricing, availability, and datasheets from a range of distributors. In the past, this capacitor has been available from distributors such as Win Source Electronics, New Advantage Corporation, Component Electronics, Inc., and Chip-Germany GmbH. To find current stock levels, latest pricing, and alternative Ceramic Capacitors that might be suitable for your application, visiting findchips.com ensures you have access to the most up-to-date information.

Compare pricing for GRM32ER61E226KE15L and other Ceramic Capacitors / Capacitors at findchips.com