Overview of GRM32ER70J476KE20L by Murata Manufacturing Co Ltd.
The GRM32ER70J476KE20L is a multilayer ceramic capacitor (MLCC) made by Murata Manufacturing Co. Ltd, designed primarily for surface mount technology. This component features a capacitance of 47µF and is rated for a voltage of 6.3V. With a tolerance of ±10% and a dielectric characteristic of X7R, it ensures stable capacitance characteristics over a temperature range of -55°C to +125°C. The capacitor’s case size follows the 1210 [3225 metric] standard, making it compatible with compact layouts in various electronic applications. RoHS compliance and a lead-free composition make it an environmentally-conscious choice. Notably, the part is classified under the Ceramic Capacitors subcategory, emphasizing its suitability in a wide range of electronic circuits.
Industry Applications for GRM32ER70J476KE20L
The versatile electrical and thermal properties of the GRM32ER70J476KE20L make it potentially suitable for various industry applications, although specific suitability should be verified by engineering and design teams. Here are conceptual possibilities:
- Consumer Electronics: This capacitor might be used in smartphones, tablets, and other portable devices where stability and footprint are critical. Its compact size and substantial capacitance value make it ideal for power management and signal filtering applications.
- Computing and Data Storage: In laptops and desktop computers, GRM32ER70J476KE20L could be utilized for smoothing and decoupling applications, ensuring stable power supply to sensitive components such as CPUs and GPUs.
- Telecommunications: Given the operating temperature range and reliability in signal integrity, this component could potentially be used in network equipment like routers and switches, contributing to stable operation in varying environmental conditions.
- Aerospace and Defense: Its robust temperature capabilities and reliability might allow this capacitor to be considered for use in avionics and other critical systems, subject to verification against industry-specific standards.
- Electronic Manufacturing: For industrial-grade electronics production, GRM32ER70J476KE20L could serve in control circuits and power supply units, offering a balance of size, capacitance, and operational stability.
Note that these suggestions are only conceptual and require thorough analysis and verification for actual use in these applications.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a prominent figure in the electronics sector, particularly known for its extensive range of capacitors, including Ceramic Capacitors. They specialize in components that are not only highly reliable but also innovative, often leading in miniaturization and enhanced performance. GRM32ER70J476KE20L is an example of Murata’s expertise in creating capacitors that meet the demanding requirements of modern electronic devices with minimal form factors and steadfast electrical characteristics.
Where to Find GRM32ER70J476KE20L by Murata Manufacturing Co Ltd
For those looking to purchase the GRM32ER70J476KE20L capacitor, a comprehensive resource can be found at findchips.com. This platform provides insights into current stock levels, pricing, and available distributors. While the part has historically been available at distributors such as DigiKey, Mouser Electronics, and Avnet Americas, checking findchips.com is recommended for the most up-to-date information. The link for Ceramic Capacitors also offers alternatives from Murata Manufacturing Co Ltd or other manufacturers that might suit different or similar requirements.