Overview of GRM32ER71A476KE15L by Murata Manufacturing Co Ltd.
The GRM32ER71A476KE15L is a high-capacity ceramic capacitor developed by Murata Manufacturing Co Ltd., renowned for its quality electronic components. This multilayer ceramic capacitor (MLCC) is designed for surface mounting with a compact 1210 chip size, making it suitable for a wide range of applications. It has a capacitance value of 47 µF, rated for 10V with a ±10% tolerance. This part features an X7R dielectric, which offers stable capacitance characteristics over a temperature range of -55 °C to +125 °C and demonstrates a temperature coefficient of 15% ppm/°C.
Fulfilling strict environmental standards, it is both RoHS and Reach compliant, marked by the Pbfree and Rohs codes, indicating no lead in its composition. The “Factory Lead Time” for this part is currently at 14 weeks, suggesting planning is crucial when integrating this component into manufacturing schedules. It is also characterized by a Nickel (Ni) barrier under Matte Tin (Sn) terminal finish, which ensures solderability and longevity in harsh environments.
Industry Applications for GRM32ER71A476KE15L
The GRM32ER71A476KE15L ceramic capacitor finds broad applications across various industries owing to its high capacitance, reliability, and temperature stability. These include:
- Consumer Electronics: Essential for power management and decoupling in devices like smartphones, tablets, and laptops, potentially improving device reliability and battery life.
- Automotive: Suitable for demanding environments, it could be used in electronic control units (ECUs), infotainment systems, and other automotive electronics that require robust, high-capacity, temperature-stable components.
- Industrial: May find applications in power supplies, industrial automation systems, and machinery that benefit from the capacitor’s high reliability and capacitance stability over a wide temperature range.
- Education and Research: Given its specifications, this component may be ideal for experimental and educational projects that require durable and reliable capacitors with stable characteristics.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design and manufacture of electronic components, specializing in ceramic capacitors. Their product portfolio includes a variety of capacitors, among which the GRM32ER71A476KE15L stands out for its high capacitance and robust performance. Known for producing components with high reliability and precision, Murata’s ceramic capacitors are indispensable in the modern electronics industry, serving in everything from the most common consumer electronics to critical industrial applications. Murata’s dedication to quality and innovation has earned them a strong reputation among engineers and procurement specialists worldwide.
Where to Find GRM32ER71A476KE15L by Murata Manufacturing Co Ltd
To secure the GRM32ER71A476KE15L for your application, we recommend researching its availability on our site findchips.com. Here, you can explore current stock levels, pricing, and purchase options from leading distributors. Historically, this part has been available from distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics among others. However, for the most accurate and up-to-date availability and pricing, visit findchips.com. Additionally, if you’re looking for alternatives, the Ceramic Capacitors category can help you locate similar components offered by Murata Manufacturing Co Ltd or other manufacturers.