GRM32ER71A476ME15L by Murata Manufacturing Co Ltd

Overview of GRM32ER71A476ME15L by Murata Manufacturing Co Ltd.

The GRM32ER71A476ME15L is a multilayer ceramic capacitor (MLCC) developed by Murata Manufacturing Co Ltd. This component features a capacitance of 47µF with a voltage rating of 10V. It is designed in a 1210 [3225 metric] case, with a capacitance tolerance of ±20%. The dielectric characteristic utilized is X7R, which is known for its ability to retain capacitance with minimal changes over a wide temperature range (-55°C to +125°C), making it suitable for various applications requiring stability across environmental conditions.

Its construction is ROHS compliant, indicating adherence to the latest environmental standards regarding hazardous substances. The surface-mount technology (SMT) packaging facilitates streamlined manufacturing processes, allowing for more compact device designs. With a temperature coefficient of 15% ppm/°C, this capacitor also exhibits remarkable endurance to temperature variations. Given these specifications, the GRM32ER71A476ME15L stands as a viable option for engineers and designers seeking reliable performance in demanding applications.

Industry Applications for GRM32ER71A476ME15L

The versatile specifications of the GRM32ER71A476ME15L allow its potential usage across various industries. Here are several industry applications where this capacitor might find relevance:

  • Consumer Electronics: In the realm of consumer electronics, components like the GRM32ER71A476ME15L can be crucial in power management circuits of devices such as smartphones, tablets, and laptops, where stable power supply and efficiency are key. The X7R dielectric offers the stability needed in these applications.
  • Automotive: The automotive sector’s evolving demands for electronic systems for navigation, safety, and vehicle control could benefit from the GRM32ER71A476ME15L. Its robust temperature tolerance makes it suitable for automotive environments where thermal variance is common.
  • Industrial: Within industrial equipment, this capacitor might be utilized in power supply circuits, providing the electrostatic storage necessary to maintain stable voltages, essential for machinery requiring precise control and reliability under harsh conditions.
  • Education and Research: Given its specifications, this component could also be employed in experimental setups and educational kits, aiding in the study of electronics or in the development of prototype devices within a research context. The stability and reliability of the GRM32ER71A476ME15L make it suitable for such applications.

Note that these potential applications require thorough analysis and verification by engineering and design teams to ensure the component meets the specific needs of the application.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company has a significant presence in the ceramic capacitors market, where it is recognized for its innovative approach to materials science and component engineering. The GRM32ER71A476ME15L is just one example of Murata’s broad range of ceramic capacitors that cater to a wide spectrum of technical requirements across industries.

Murata’s capacitors are known for their reliability, performance, and the company’s commitment to environmental sustainability in its manufacturing processes. With a focus on R&D, Murata continues to push the boundaries of what’s possible in electronic component design to meet the evolving needs of the tech industry.

Where to Find GRM32ER71A476ME15L by Murata Manufacturing Co Ltd

To source the GRM32ER71A476ME15L, and to compare it with a wide range of other Ceramic Capacitors, visit findchips.com. Findchips offers real-time pricing, availability information from multiple distributors, and technical details in one location, providing a comprehensive resource for procurement professionals and engineers.

Historically, distributors such as Perfect Parts Corporation, New Advantage Corporation, Avnet Abacus, TME, and Mouser Electronics have stocked the GRM32ER71A476ME15L. However, for the most current stock levels, pricing, and potential alternate parts, it’s advisable to check on Findchips for the latest information.

Compare pricing for GRM32ER71A476ME15L and other Ceramic Capacitors / Capacitors at findchips.com