GRM32ER71C226KE18L by Murata Manufacturing Co Ltd

Overview of GRM32ER71C226KE18L by Murata Manufacturing Co Ltd.

The GRM32ER71C226KE18L by Murata Manufacturing Co Ltd is a multilayer ceramic capacitor with a capacitance value of 22µF and a voltage rating of 16V. This surface mount capacitor features a dielectric with an X7R temperature coefficient, which provides stable electrical characteristics across a wide temperature range (-55°C to +125°C). Its dimensions follow the 1210 size code, specifically, it measures 3.2 mm in length, 2.5 mm in width, and 2.5 mm in height, fitting comfortably into compact circuit designs. Manufactured with a rectangular shape and wraparound terminal shape, it supports surface mount technology for easy assembly on printed circuit boards.

This capacitor is both RoHS compliant and reach compliant, indicating adherence to stringent environmental regulations concerning hazardous substances. Its terminals are finished with matte tin over a nickel barrier, enhancing solderability and resistance to oxidation. Robust and designed for durability, this component is suited for a variety of demanding applications due to its broad operating temperature range and stability.

Industry Applications for GRM32ER71C226KE18L

The GRM32ER71C226KE18L, part of the Ceramic Capacitors subcategory, could potentially serve a range of applications across various industries. Below are a few industries where one could hypothetically find this component in use.

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops could potentially utilize such capacitors due to their stability over temperature changes and compact form factor. Its reliability and efficiency in regulating power supply make it a suitable option for portable electronic devices.
  • Telecommunications: In the telecommunications sector, the stability provided by the X7R dielectric material in this capacitor might be essential for maintaining signal integrity in communication hardware. Base station amplifiers and RF modems, for instance, require components that can perform reliably under various environmental conditions.
  • Automotive: Although this specific component is not listed with automotive industry standards like AEC-Q100, ceramic capacitors similar to the GRM32ER71C226KE18L might be found in non-critical applications within automotive electronics, such as entertainment systems or cabin electronics, provided they comply with the necessary industry standards.
  • Computing and Data Storage: High-performance servers and storage systems need capacitors that can handle fluctuating temperatures and provide stable performance, making the GRM32ER71C226KE18L a potential candidate for these applications.
  • Healthcare: Medical devices that monitor and record biometric data could potentially employ such capacitors, benefiting from the component’s precision and stability.

Note that these potential industry applications for GRM32ER71C226KE18L are purely conceptual and illustrate the versatility of ceramic capacitors in general. These applications would require thorough analysis and verification by engineering teams to ensure compliance with specific industry standards and application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. Murata is particularly noted for its innovation in the field of ceramic capacitors, offering a wide range of capacitors used in various electronic applications, including the GRM32ER71C226KE18L. They have consistently driven advancements in ceramic material technology and fabrication methods that have set industry standards for quality and reliability.

Murata capacitors are part of the paramount lineup of the company’s products aimed to address ever-evolving technological challenges with emphasis on miniaturization, reduced power consumption, and enhanced performance. Their products are integral components not only in consumer electronics but also in expanding sectors such as renewable energy and automotive industries.

Where to Find GRM32ER71C226KE18L by Murata Manufacturing Co Ltd

You can research where to purchase the GRM32ER71C226KE18L on our site, findchips.com. At findchips.com, you can also explore other Ceramic Capacitors available from Murata Manufacturing Co Ltd and alternative manufacturers.

Previously, this part has been available through several distributors, including Win Source Electronics, Chip 1 Exchange, Quest Components, Bristol Electronics, Avnet Americas, and DigiKey. However, to get the most current stock levels and pricing, visit findchips.com.

Compare pricing for GRM32ER71C226KE18L and other Ceramic Capacitors at findchips.com