Overview of GRM32ER71E226ME15K by Murata Manufacturing Co Ltd.
The GRM32ER71E226ME15K is a multilayer ceramic capacitor distinguished by its functional specifications. It has a capacitance of 22 µF and is rated for a direct current voltage (URdc) of 25 V, which makes it suitable for various applications where moderate voltage levels are utilized. The capacitor features an X7R dielectric material, which provides temperature stability across a range of -55 °C to +125 °C. The positive and negative tolerances are both set at 20%, which indicates flexibility in allowing variations in capacitance without compromising performance.
This component is designed for surface mounting, classified as a Rectangular Package with dimensions of 1210 (length: 3.2 mm, width: 2.5 mm, height: 2.5 mm). The part is compliant with RoHS standards, ensuring that it is free from hazardous materials. Additionally, it is marked as Pbfree, reinforcing its environmentally friendly profile. The terminal finish consists of matte tin with a nickel barrier, which is designed to enhance solderability and reduce corrosion over time.
At the time of writing, the factory lead time for this part is reported to be 19 weeks and 3 days, which should be considered in procurement planning. The GRM32ER71E226ME15K is part of the broader category of Ceramic Capacitors, known for their reliability and extensive use in electronic circuits.
Industry Applications for GRM32ER71E226ME15K
The diverse specifications of the GRM32ER71E226ME15K allow it to potentially fit into several industry applications:
- Consumer Electronics: This capacitor might be found in devices such as smartphones, tablets, and laptops, where stable capacitance is essential for power management and noise filtering.
- Telecommunications: The GRM32ER71E226ME15K could be utilized in communication devices that require stable operation under varying temperatures and voltages, like routers and modems, enhancing signal integrity.
- Automotive: If automotive industry standards are applicable (though not guaranteed, as such standards need to be verified against specific documentation), this capacitor might be integrated into electronic control units (ECUs) for stability in power circuits, benefiting functions such as engine management systems and infotainment systems.
- Industrial Automation: It could potentially serve in various automation devices, ensuring reliable performance in control systems and sensors where capacitance stability is needed in harsh operating conditions.
- Medical Imaging: If verified to meet necessary medical standards, the part might be used in imaging devices, supporting the need for precise electronic function in diagnostic equipment.
It is important to note that these potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is known for its extensive range of electronic components, particularly in the field of passive components, including ceramic capacitors like the GRM32ER71E226ME15K. The company emphasizes innovation and quality in developing multilayer ceramic capacitors (MLCCs), catering to a variety of industries such as telecommunications, automotive, and consumer electronics.
Murata continues to broaden its portfolio with components that comply with environmental standards like RoHS and REACH, aligning with global trends towards more sustainable electronic manufacturing. Similar parts produced by Murata include a range of capacitors with varying capacitance values, voltage ratings, and temperature characteristics designed to meet diverse specifications required in modern electronic applications.
Research Price and Stock for GRM32ER71E226ME15K by Murata Manufacturing Co Ltd on Findchips.com
To make an informed purchasing decision regarding the GRM32ER71E226ME15K, it is advisable to research current stock and pricing on Findchips. This platform provides valuable information regarding availability across multiple distributors, including:
- Avnet Asia
- Mouser Electronics
- DigiKey
- Future Electronics
While historical availability at these distributors has been noted, it is essential to verify current stock levels and prices directly from Findchips to ensure up-to-date procurement processes. Furthermore, the site allows for exploration of alternate parts within the category of Ceramic Capacitors that might be offered by Murata Manufacturing Co Ltd or other manufacturers.