Overview of GRM32ER71E226ME15L by Murata Manufacturing Co Ltd.
The GRM32ER71E226ME15L is a high-capacity multilayer Ceramic Capacitor with a 22µF capacitance and a rated voltage of 25V. Designed for surface mounting with a 1210 (3225 Metric) case/package, it supports a wide range of operating temperatures from -55°C to +125°C, rendering it adaptable for various challenging environments. This capacitor features an X7R dielectric characteristic, known for its stability across temperature fluctuations, within a ±20% capacitance tolerance range. With dimensions of 3.2mm in length, 2.5mm in width, and 2.5mm in height, it consolidates high capacity in a compact form factor.
Murata Manufacturing Co Ltd., the producer of the GRM32ER71E226ME15L, certifies this component as RoHS compliant and guarantees its performance with a positive and negative tolerance of 20%. The terminal finish consists of Matte Tin (Sn) with a Nickel (Ni) barrier, ensuring sound mechanical and electrical connections. Its suitability for a broad spectrum of applications is enhanced by its robust design, including a temperature coefficient of 15% ppm/°C, and packaging designed for efficient assembly processes.
Industry Applications for GRM32ER71E226ME15L
The broad capabilities of the GRM32ER71E226ME15L make it suitable for a wide array of applications across various industries. While specific choices should be influenced by detailed engineering analysis, potential use cases could include:
- Consumer Electronics: Devices such as smartphones, tablets, laptops might utilize this capacitor for power management circuits or as a part of audio circuitry, where stable capacitance across temperatures is beneficial.
- Industrial Control Systems: In applications requiring reliable performance over a range of environmental conditions, such as temperature and humidity variabilities often encountered in field devices and sensors.
- Power Supplies: The stability and compact size of this part could be advantageous in power regulation circuits for distributing consistent voltage across various components within both linear and switch-mode power supplies.
- Telecommunications: Network equipment, including routers and switches, which must operate reliably over a broad range of operating temperatures, might incorporate this capacitor in signal filtering applications.
It is important to note that these potential industry applications are illustrative and require thorough validation by engineering teams to ensure compliance with specific industry standards and application demands.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design and manufacture of electronic components, including an extensive range of Ceramic Capacitors. Known for their innovation and quality, Murata’s capacitors are widely regarded in industries for their reliability and performance. The GRM32ER71E226ME15L is part of the GRM series, which exhibits Murata’s commitment to providing advanced solutions that meet the stringent demands of the modern electronic industry. Murata’s ceramic capacitors, including the GRM32ER71E226ME15L and its counterparts, are designed to offer a balance of performance, size, and cost, catering to a diverse range of application requirements.
Where to Find GRM32ER71E226ME15L by Murata Manufacturing Co Ltd
To procure the GRM32ER71E226ME15L or explore alternative Ceramic Capacitors, findchips.com offers an extensive inventory from leading distributors. Historically, the part has been available through distributors such as Chip1Stop, Avnet Asia, Avnet Abacus, Sensible Micro Corporation, TME, TTI, Quest Components, Bristol Electronics, Future Electronics, Arrow Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to get up-to-date stock levels and competitive pricing, it is recommended to visit findchips.com. This platform provides a comprehensive overview of availability and pricing from multiple distributors, ensuring you make an informed procurement decision.