GRM32ER71J106KA12L by Murata Manufacturing Co Ltd

Overview of GRM32ER71J106KA12L by Murata Manufacturing Co Ltd.

The GRM32ER71J106KA12L is a Multilayer Ceramic Capacitor (MLCC) that features a capacitance of 10 µF and a rated voltage of 63V. It comes in a robust multilayer ceramic build with dimensions suitable for surface mounting, specifically in a 1210 [3225 Metric] package. Equipped with X7R dielectric material, this capacitor offers stable characteristics across a broad temperature range, precisely from -55 °C to +125 °C, and is designed to withstand a temperature coefficient of 15% ppm/°C.

The capacitor comes with a lead-free and RoHS compliant construction, ensuring environmental safety and compatibility with modern manufacturing standards. Given its package encapsulation in a rectangular chip style, featuring a nickel barrier and a matte tin terminal finish, it meets high-quality surface mounting requirements and contributes to reliable performance in a variety of electronic assemblies. Additionally, this model adheres to the EAR99 ECCN code and 8532.24.00.20 HTS code, positioning it suitably for global commerce in electrical circuits.

Industry Applications for GRM32ER71J106KA12L

The GRM32ER71J106KA12L capacitor possesses features that could make it suitable for various high-demand applications across numerous industries. It’s crucial to note the applications mentioned below are speculative and should be subjected to additional validations by engineering and design teams for specific uses:

  • Consumer Electronics: Devices such as smartphones, tablets, and other personal electronics often require stable and reliable capacitors. The stability provided by the X7R dielectric material and the compact size of the 1210 package could potentially make the GRM32ER71J106KA12L suitable for these applications.
  • Computing and Data Storage: In server farms and data centers, capacitor performance could be critical for managing power supply and signal integrity over a broad range of operating temperatures. The operating temperature range and reliability of this capacitor might be beneficial here.
  • Telecommunications: Given its robust temperature characteristics and reliability in electrical performance, this capacitor could potentially be used in telecommunications infrastructure, particularly in devices subjected to variable climatic conditions.
  • Industrial Automation: With automation relying increasingly on precise electronic control systems, components that can offer stability and resilience, like the GRM32ER71J106KA12L, might find uses in controlling machinery and processes that require tight voltage regulations over varying temperatures.

These potential industry applications are only illustrative and require thorough analysis and verification by relevant professional teams to ensure compliance with specific industry standards and requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a pioneer in the electronic component industry, particularly known for its vast range of capacitors, including Ceramic Capacitors. Among their offerings, the GRM32ER71J106KA12L represents a blend of advanced material engineering and precision manufacturing, delivering capacitors that are not only high performing but also meet strict environmental standards. Murata’s capacitors are built to serve a broad spectrum of applications, ranging from consumer electronics to industrial and telecommunications systems, indicating the company’s commitment to quality and reliability.

Where to Find GRM32ER71J106KA12L by Murata Manufacturing Co Ltd

For procurement details, including current stock levels and pricing for the GRM32ER71J106KA12L, buyers should visit findchips.com. This platform provides comprehensive information and allows you to compare options within the Ceramic Capacitors category. Historically, distributors like DigiKey, Mouser Electronics, and Avnet Americas have stocked this part. It’s advisable to check for the most recent availability and pricing directly through Findchips.

Compare pricing for GRM32ER71J106KA12L and other Ceramic Capacitors at findchips.com