Overview of GRM32ER72A105KA01L by Murata Manufacturing Co Ltd.
The GRM32ER72A105KA01L is a multilayer ceramic capacitor designed for general-purpose applications. It features a capacitance of 1 microfarad (µF) and a rated DC voltage of 100 volts (V). This component adheres to the X7R dielectric material specification, which ensures stable capacitance over a range of temperatures. The physical dimensions of this part are in the 1210 package size, corresponding to metric dimensions of 3225 mm. The thickness of the capacitor is approximately 0.098 inches (2.5 mm).
Operating within a broad temperature range, the GRM32ER72A105KA01L can function at temperatures from -55°C to +125°C, making it suitable for various environmental conditions. The capacitor’s tolerance is ±10%, providing flexibility in applications requiring precision. It is packaged on a 7-inch reel with plastic tape for ease of handling and placement in automated assembly processes.
This capacitor is compliant with RoHS standards and is Pb-free, indicating that it does not contain lead, which is essential for meeting environmental regulations. Additionally, the part has a factory lead time of approximately 14 weeks as of the current writing, which is an important consideration for procurement and planning.
Industry Applications for GRM32ER72A105KA01L
The versatility of the GRM32ER72A105KA01L might enable potential applications across various industries. Below are a few examples of where this component could be potentially integrated:
- Consumer Electronics: The component could be utilized in mobile devices, wearables, and home appliances. Its small size and reliable performance across a broad temperature range may support functions in power supply circuits or signal processing sections.
- Telecommunications: It might find use in networking equipment, routers, and other communication devices. Its characteristics could help in filtering signals and managing power distribution in these systems.
- Automotive Systems: If automotive standards are met, the capacitor could be suitable for applications in electric vehicle systems, infotainment units, and sensor modules. Its operating temperature range might support the demanding environments encountered in automotive applications.
- Industrial Automation: The GRM32ER72A105KA01L could potentially be used in control systems and machinery, thanks to its durability and stable performance. It might play a role in managing power supply and signal processing in industrial equipment.
- Environmental Monitoring: The capacitor may also be integrated into devices used for collecting environmental data, such as weather stations or monitoring equipment. Its resilience under varying temperatures could support consistent operation in outdoor settings.
It is important to note that these potential industry applications are only conceptual or illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a prominent manufacturer in the field of electronic components, particularly known for their extensive range of capacitors, including ceramic capacitors like the GRM32ER72A105KA01L. The company focuses on innovation and quality, providing products that meet the stringent demands of various industries.
In addition to the GRM32ER72A105KA01L, Murata produces a variety of similar multilayer ceramic capacitors suitable for different applications, emphasizing performance, reliability, and compliance with international standards. The company’s commitment to research and development ensures that it continues to offer state-of-the-art components that meet the evolving needs of technology.
Research Price and Stock for GRM32ER72A105KA01L by Murata Manufacturing Co Ltd on Findchips.com
For those considering the acquisition of the GRM32ER72A105KA01L, it is advisable to research current stock levels and pricing directly at Findchips. This platform allows users to check real-time availability and offers information on various distributors. Historical availability of this part has been noted at several distributors, including Win Source Electronics, New Advantage Corporation, Avnet Asia, and Mouser Electronics. However, it is crucial to check Findchips for the most accurate and up-to-date information on stock levels and pricing.
Additionally, users can explore related options within the Ceramic Capacitors subcategory, where alternate parts from Murata Manufacturing Co Ltd. or other manufacturers might be available, allowing for a broader selection based on specific application requirements.