Overview of GRM32ER72A225KA35L by Murata Manufacturing Co Ltd.
The GRM32ER72A225KA35L is a surface mount, multilayer ceramic capacitor (MLCC) with a capacitance of 2.2 µF and a rated DC voltage (URdc) of 100 V. This component is characterized by its ±10% tolerance, X7R dielectric material, and operates within a temperature range of -55 °C to +125 °C. The part comes in a 1210 [3225 Metric] package, indicating its dimensions (3.2 mm x 2.5 mm x 2.5 mm) in length, width, and height, respectively. Its terminals are finished with matte tin (Sn) over a nickel (Ni) barrier, conforming to the JESD-609 Code e3 for lead (Pb)-free components. Additionally, it adheres to EC compliance with REACH, RoHS, and EAR99, making it a globally acceptable part for use in various applications.
Industry Applications for GRM32ER72A225KA35L
This ceramic capacitor’s properties, such as high voltage rating, temperature stability, and compact size, make it suitable for a variety of industry applications. While specific uses require engineering and design team verification, the following are potential applications:
- Consumer Electronics: It could potentially be employed in power supply circuits within laptops, smartphones, and televisions, where stable capacitance with temperature and voltage is critical.
- Automotive Systems: With its temperature range and reliability, the part can possibly be used in electronic control units, sensor modules, and infotainment systems in vehicles.
- Industrial Equipment: The capacitor might find use in industrial drives, power converters, and automation systems which require robust components that can withstand harsh operating conditions.
- Education and Research: This capacitor may also be used in experimental setups and educational kits due to its versatility and compliance with global safety standards.
Note that these potential applications are illustrative; actual use cases must be verified by engineering and design teams due to the complex nature of electronic system design.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a major player in the capacitor industry, particularly known for their high-quality ceramic capacitors. Their products, such as the GRM32ER72A225KA35L and similar models, are highly regarded for precision, reliability, and performance. Murata’s capacitors are utilized across a wide range of applications, from consumer electronics to automotive and industrial systems. The company’s dedication to innovation and quality makes its components a top choice for engineers and procurement professionals.
Where to Find GRM32ER72A225KA35L by Murata Manufacturing Co Ltd
To source the GRM32ER72A225KA35L, procurement professionals and engineers are advised to utilize FindChips.com. Our platform provides up-to-date information on stock levels and pricing from multiple distributors. Historically, this part has been available through distributors such as Win Source Electronics, Perfect Parts Corporation, New Advantage Corporation, and CHIPMAIL.COM LIMITED. However, for the most current availability and pricing, individuals should visit FindChips.com. Additionally, for those looking to explore alternate parts, our site also offers a comprehensive selection of Ceramic Capacitors, which may include other offerings from Murata Manufacturing Co Ltd or other manufacturers.