Overview of GRM32ER7YA106KA12L by Murata Manufacturing Co Ltd.
The GRM32ER7YA106KA12L is a multilayer ceramic capacitor designed to meet various electronic applications. This part features a capacitance of 10 µF and a voltage rating of 35V, making it suitable for applications that require stable performance under moderate voltage. The capacitor utilizes X7R dielectric material, which is known for its ability to maintain capacitance over a range of temperatures and applied voltages while exhibiting minimal drift.
The dimensions of the GRM32ER7YA106KA12L are categorized as a surface mount device (SMD) with a case size of 1210 (or 3225 metric), which is a common size for compact electronic components. It features a height of 2.5 mm, width of 2.5 mm, and length of 3.2 mm, allowing it to fit into space-constrained applications. This part is RoHS compliant, indicating it meets environmental regulations concerning hazardous substances. As of the current writing, the factory lead time for this part is approximately 14 weeks, which should be considered during procurement planning.
The specific technical characteristics of the GRM32ER7YA106KA12L include a capacitance tolerance of ±10%, making it a versatile component for various circuit designs where some variance in capacitance is permissible. The component operates efficiently within a wide temperature range, from -55 °C up to 125 °C, which is beneficial for applications exposed to varying environmental conditions. Additionally, it is Pb-free, which aligns with global initiatives to reduce lead usage in electronic components.
Industry Applications for GRM32ER7YA106KA12L
The GRM32ER7YA106KA12L ceramic capacitor may find potential applications across various industries due to its diverse attributes. Below are some illustrated examples of possible use cases:
- Consumer Electronics: This part might be used in consumer electronics such as smartphones, tablets, and laptops, where efficient power management and compact design are critical. The 10 µF capacitance can assist in power supply smoothing and filtering applications.
- Industrial Automation: In automated systems, the GRM32ER7YA106KA12L could potentially be integrated into controllers or sensors, providing stability in power delivery and signal processing. Its wide operating temperature range makes it suitable for harsh environments often found in industrial settings.
- Telecommunications: This component might support signal conditioning in telecommunications equipment, where maintaining signal integrity is crucial for communication reliability.
- Automotive Applications: If automotive standards such as AEC-Q100 or AEC-Q101 are met, this capacitor could potentially be applied in various automotive electronics, including infotainment systems and control modules, where durability and performance are essential.
- Healthcare Devices: In the realm of medical electronics, if relevant certification standards are satisfied, the GRM32ER7YA106KA12L might be utilized in diagnostic equipment or monitoring devices where precision and reliability are critical.
These potential industry applications are only conceptual and illustrative and require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic components, particularly specializing in ceramic capacitors and related technologies. The company has extensive expertise in producing multilayer ceramic capacitors, such as the GRM32ER7YA106KA12L, that are used in a variety of electronic applications ranging from consumer products to industrial systems.
Murata’s capacitors are recognized for their reliability and performance characteristics, such as temperature stability and voltage handling capabilities. They provide a wide array of capacitor products that cater to different requirements, which might include applications in sectors like automotive, telecommunications, and healthcare. By utilizing advanced materials and innovative manufacturing processes, Murata continues to expand its portfolio, ensuring that customers have access to high-performance components like the GRM32ER7YA106KA12L and many others.
Research Price and Stock for GRM32ER7YA106KA12L by Murata Manufacturing Co Ltd on Findchips.com
It is advisable to conduct a thorough research of stock and pricing for the GRM32ER7YA106KA12L at Findchips.com, which provides a comprehensive view of availability and cost across various suppliers. Additionally, you could explore the broader subcategory of Ceramic Capacitors to find alternatives offered by Murata Manufacturing Co Ltd or other manufacturers that might suit your project needs.
This particular part has historically been available at distributors such as Win Source Electronics, DigiKey, Mouser Electronics, and TTI. However, stock levels and pricing can fluctuate, so it is essential to verify current information directly from Findchips to ensure you can source the part as needed for your applications.