GRM43DR72J104KW01L by Murata Manufacturing Co Ltd

Overview of GRM43DR72J104KW01L by Murata Manufacturing Co Ltd.

The GRM43DR72J104KW01L is a multilayer ceramic capacitor (MLCC) manufactured by Murata Manufacturing Co Ltd. This component is designed for surface mount technology and comes in a 1812 (4.5 mm x 3.2 mm) package size, making it suitable for a wide range of applications where space is at a premium. With a capacitance of 0.1 µF and a rated voltage of 630 V, it falls within the X7R temperature characteristic range. The X7R dielectric material allows for a stable capacitance over a temperature range from -55°C to +125°C, with a temperature coefficient of ±15%, and tolerances of ±10% on both the positive and negative sides.

The component is also compliant with current environmental standards, being both RoHS and REACH compliant, and is designed with a lead-free matte Tin (Sn) over Nickel (Ni) barrier terminations, ensuring its suitability for use in various global markets. The GRM43DR72J104KW01L is active in the market, indicating Murata’s ongoing commitment to manufacturing and supplying this specific capacitor. Its HEIGHT compliance and EAR99 ECCN Code make it easily exportable to many countries under general trade regulations.

Industry Applications for GRM43DR72J104KW01L

The GRM43DR72J104KW01L MLCC from Murata is designed for versatility across various industries, due to its performance characteristics and environmental compliance. However, these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Below are some possible uses for the GRM43DR72J104KW01L:

  • Consumer Electronics: This capacitor might be integrated into consumer electronics such as smartphones, tablets, laptops, and televisions. Its small size, temperature stability, and high voltage rating potentially support the compact and efficient power supply designs these products require.
  • Industrial Automation: For industrial automation systems, the GRM43DR72J104KW01L could be used in power supply circuits, motor drives, or control units, benefiting from its reliable performance in a wide temperature range and robustness in demanding environments.
  • Energy Systems: In energy applications such as power inverters, solar power converters, and wind turbines, the capacitor’s high voltage rating and stability might make it a candidate for smoothing, filtering, and energy storage functions within these systems.
  • Education and Research: In laboratory settings and research institutions, this capacitor might find applications in experimental setups, prototyping, and educational kits due to its general applicability and reliable performance characteristics.

Note that these suggestions do not guarantee suitability for all designs within these industries. Engineering judgment and appropriate testing are required to select a capacitor for a specific application.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company is particularly well-known for its expertise in the field of ceramic capacitors. Murata’s extensive product range includes various types of capacitors, among which GRM43DR72J104KW01L is a notable example, showcasing their capability to produce high-quality ceramic capacitors tailored for a broad spectrum of applications.

Murata’s MLCCs, including similar parts to the GRM43DR72J104KW01L, are distinguished by their reliability, high performance, and the company’s ability to push the boundaries of technology in miniaturization, energy efficiency, and environmental sustainability. These capacitors find their place in countless devices across consumer electronics, automotive, healthcare, and industrial sectors, facilitating innovation and technological advancement.

Where to Find GRM43DR72J104KW01L by Murata Manufacturing Co Ltd

To find the GRM43DR72J104KW01L capacitor or explore alternatives, we recommend conducting your search on findchips.com. This platform offers comprehensive, up-to-date information on availability, pricing, and specifications. For alternatives, you can also explore other Ceramic Capacitors that might be offered by Murata Manufacturing Co Ltd or other manufacturers to find the best fit for your application.

Historically, distributors such as New Advantage Corporation, DigiKey, Mouser Electronics, and Avnet Americas have listed the GRM43DR72J104KW01L. However, inventory levels and availability are subject to change, so we recommend using findchips.com to get current stock levels and competitive pricing from various trusted distributors.

Compare pricing for GRM43DR72J104KW01L and other Ceramic Capacitors at findchips.com