GRM55DR72E105KW01L by Murata Manufacturing Co Ltd

Overview of GRM55DR72E105KW01L by Murata Manufacturing Co Ltd.

The GRM55DR72E105KW01L is a high-grade ceramic capacitor manufactured by Murata Manufacturing Co Ltd., featuring a multilayer design, a dielectric made of ceramic, and rated for 250V. With a capacitance value of 1µF and tolerances of ±10%, this component operates within the X7R temperature coefficient range, indicating a variation in capacitance of ±15% over a temperature range of -55°C to +125°C. The dimensions of this surface mount device (SMD) are in compliance with the 2220 size code, specifically 5.7 mm in length, 5 mm in width, and 2 mm in height. It comes in a rectangular package designed for surface mount technology (SMT), making it suitable for a wide range of electronic applications. The terminals are finished with Matte Tin (Sn) over a Nickel (Ni) barrier, which ensures good solderability and resistance to oxidation. This component is classified as a Ceramic Capacitor within the broader category of Capacitors. It is both Pb-free and RoHS compliant, ensuring it meets current environmental standards for hazardous materials. As of the current writing, the factory lead time for this component is approximately 16 weeks.

Industry Applications for GRM55DR72E105KW01L

The GRM55DR72E105KW01L, being a versatile capacitor with stable electrical characteristics, finds potential use in various industries. Below are some of the fields and applications where it could be employed. It’s important to note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for compliance with industry standards and specific application requirements.

  • Education and Research: Due to its reliability and general-purpose nature, this capacitor might be used in educational kits for electronics students or in research laboratories for prototyping and testing. Its wide operating temperature range and stability under varying conditions make it suitable for experimental setups.
  • Consumer Electronics: In consumer electronics such as televisions, audio equipment, and home appliances, the GRM55DR72E105KW01L can offer decoupling and filtering functionalities. Its compact size and surface mount package make it an excellent choice for space-constrained applications.
  • Communication Systems: This component might find applications in communication devices and infrastructure, including mobile phones, radios, and network equipment. The ceramic capacitor’s ability to maintain capacitance stability across a broad temperature range ensures reliable performance in outdoor or fluctuating environments.
  • Power Supply Units (PSUs): In power supplies, stabilizing the output and filtering noise are critical. The GRM55DR72E105KW01L, with its high voltage rating and stable capacitance, is potentially useful in smoothing circuits and preventing transient voltage spikes in PSUs.

Note that the aforementioned applications are contingent upon verification for specific design criteria, including the electrical and environmental demands of the targeted system or device.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company’s product range is vast, but it is particularly renowned for its expertise in Ceramic Capacitors. Murata capacitors are known for their reliability, precision, and innovative multilayer technology, which allows for high capacitance values in compact form factors. The GRM55DR72E105KW01L is a testament to Murata’s commitment to quality and performance in the ceramic capacitor market. Murata continually hones its technological edge and manufacturing capabilities, producing components that serve a broad spectrum of industries including consumer electronics, automotive, healthcare, and more.

Where to Find GRM55DR72E105KW01L by Murata Manufacturing Co Ltd

To purchase the GRM55DR72E105KW01L or to find relevant information regarding stock levels and pricing, it is recommended to search on findchips.com. Findchips provides a comprehensive overview of availability through multiple distributors, ensuring that you can find the best option for your procurement needs. Historically, this part has been available at distributors such as Win Source Electronics, Component Electronics, Inc., Avnet Asia, and TME. However, for the most current availability and competitive pricing for the GRM55DR72E105KW01L and other Ceramic Capacitors, using the search capabilities on findchips.com will yield the most accurate and up-to-date results.

Compare pricing for GRM55DR72E105KW01L and other Ceramic Capacitors at findchips.com