Overview of GRPB021VWVN-RC by Sullins Connector Solutions
The GRPB021VWVN-RC is a board connector that features 2 contacts, organized in a single row, with a male straight orientation. This component is designed with a pitch of 1.27 mm and utilizes solder terminals for connection. The part is classified under the electronic parts subcategory of Headers and Edge Type Connectors and adheres to the GRPB series specification, representing general-purpose usage with suitability across a variety of electronic applications.
Manufactured by Sullins Connector Solutions, the GRPB021VWVN-RC is distinguished by its compact dimensions, with a body length of 0.1 inch, breadth of 0.084 inch, and a depth of 0.039 inch. Furthermore, it features a dielectric withstanding voltage of 500VAC, an insulation resistance of 5000 MΩ, and a contact resistance of 20 mΩ, which ensures reliable and efficient performance in demanding environments. The connector supports an operating temperature range from -40 °C to 105 °C, accommodating varying climatic conditions. The connector’s contacts are made from brass with a gold finish on both mating and termination surfaces, providing robustness and corrosion resistance.
Industry Applications for GRPB021VWVN-RC
The GRPB021VWVN-RC by Sullins Connector Solutions potentially fits into a wide range of industry applications due to its versatile design and reliable electrical characteristics. Below are several potential industry uses for this component:
- Consumer Electronics: This connector could potentially be used in the assembly of various consumer electronics such as smart home devices and wearable technology, where compact connectors with high reliability are crucial.
- Computing and Data Storage: Given its robust performance specifications, the GRPB021VWVN-RC is suitable for use in computing equipment such as servers and storage devices, where enduring connections are critical for data integrity and system stability.
- Telecommunications: Its ability to withstand high dielectric voltage and large operational temperature range might make the GRPB021VWVN-RC a good candidate for telecommunications equipment, including switches and routers that require reliable connectivity solutions.
- Industrial Automation: The durable nature and locking mounting option of this connector could possibly make it ideal for industrial automation systems, where equipment must operate reliably in harsh environments.
Please note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Sullins Connector Solutions
Sullins Connector Solutions is a prominent manufacturer specialized in the production of a wide variety of connector systems, including Headers and Edge Type Connectors. They are recognized for their commitment to providing durable and high-performance connectors across numerous applications. Sullins Connector Solutions produces items like the GRPB021VWVN-RC, which exemplify their focus on creating reliable and effective connection solutions for a broad spectrum of electronic needs. Their products are typically designed to meet stringent industry safety and performance standards, reinforcing their applicability to a diverse range of modern technological equipment.
Where to Find GRPB021VWVN-RC by Sullins Connector Solutions
If you are looking to purchase the GRPB021VWVN-RC, a good start is to research its availability on findchips.com. This site provides a comprehensive view of stock levels, pricing, and distributor options. Historically, this part has been available from distributors such as New Advantage Corporation, Bristol Electronics, Quest Components, Future Electronics, and DigiKey, though availability may vary. You can also explore more about Headers and Edge Type Connectors on findchips.com to find alternate parts offered by Sullins Connector Solutions or other manufacturers.