Overview of GRPB031VWVN-RC by Sullins Connector Solutions
The GRPB031VWVN-RC is a board connector designed to facilitate connections in electronic circuits, featuring 3 contacts arranged in a single row. This part has a straight mounting style, which allows for a direct connection to printed circuit boards (PCBs). The connector operates with a pitch of 0.05 inches (1.27 mm), which is a critical measurement ensuring compatibility with various PCB layouts.
Manufactured by Sullins Connector Solutions, this connector is characterized by its durable construction, made from high-quality polyamide (insulator material) and featuring gold plating for the solder terminals. This plating enhances connectivity and mitigates corrosion, thereby potentially prolonging the lifespan of the connection. The connector is compliant with ROHS regulations and is classified as EAR99 under the ECCN code, indicating that it meets relevant export compliance standards.
In terms of dimensions, the GRPB031VWVN-RC has a body breadth of 0.084 inches, body depth of 0.039 inches, and body length of 0.15 inches, making it compact and suitable for various applications where space is a constraint. The operating temperature range of this connector is between -40 °C to 105 °C, indicating its capacity to function reliably under diverse environmental conditions. The contact resistance is rated at 20 mΩ, and the insulation resistance at an impressive 5 GΩ, both of which are significant specifications for ensuring the reliability of electrical connections.
Industry Applications for GRPB031VWVN-RC
The GRPB031VWVN-RC connector might find applications across various industries, given its specifications that support efficient and reliable connections. Here are several potential use cases:
- Internet of Things (IoT): The compact size and high-temperature tolerance of this connector could make it suitable for use in IoT devices, where space and reliability are critical. Applications might include smart home devices or remote sensors, which require frequent connectivity to their PCBs.
- Industrial Automation: In an industrial setting, the connector might be utilized in control systems that require robust and secure connections. Equipment such as programmable logic controllers (PLCs) and various automation sensors could potentially integrate this connector to ensure seamless communication within the system.
- Consumer Electronics: Devices such as gaming consoles, laptops, or handheld devices might employ the GRPB031VWVN-RC for reliable connections between internal components. The solder terminal design facilitates integration into PCB designs, which is critical for maintaining device performance.
- Telecommunications: The part could possibly be used in telecommunications equipment, where reliable signal integrity is required. Equipment like routers and switches may utilize this type of connector to maintain high performance during data transmission.
- Robotics and Drones: Considered in the context of robotics and drone applications, the durability and operational temperature range of the GRPB031VWVN-RC may make it a viable option for connections in both commercial and educational drones, ensuring they can function reliably in varied conditions.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Sullins Connector Solutions
Sullins Connector Solutions is recognized as a manufacturer of various connector types, particularly specializing in connectors for diverse applications. Within the subcategory of headers and edge type connectors, Sullins offers connectors that are designed for both surface mount and through-hole configurations, which contributes to ensuring versatility in design solutions.
The GRPB031VWVN-RC is one of the many products in their extensive portfolio, which includes connectors with different pin configurations, pitches, and materials. Sullins Connector Solutions is particularly noted for its commitment to quality and compliance with industry standards, making its components suitable for a wide array of applications.
Research Price and Stock for GRPB031VWVN-RC by Sullins Connector Solutions on Findchips.com
For those interested in sourcing the GRPB031VWVN-RC, it is advisable to visit Findchips.com to research current stock levels and pricing. The subcategory of Headers and Edge Type Connectors at Findchips can also provide alternative parts offered by Sullins Connector Solutions or other manufacturers. Historically, this part has been available from distributors such as Quest Components, Future Electronics, and DigiKey, although current availability may vary.