GRT033C71A104KE01D by Murata Manufacturing Co Ltd

Overview of GRT033C71A104KE01D by Murata Manufacturing Co Ltd.

The GRT033C71A104KE01D is a multilayer ceramic capacitor (MLCC) with a dielectric made of ceramic material and a capacitance value of 0.1 µF. It operates with a rated DC voltage of 10 V and has an operating temperature range extending up to 125 °C. Compliant with size 0201, the dimensions of this capacitor include a length of 0.6 mm, a width of 0.3 mm, and a height of 0.3 mm. Manufactured by Murata Manufacturing Co Ltd, this capacitor features a rectangular package and is designed for surface mount technology (SMT), making it suitable for high-density installation.

Apart from an operational voltage of 10V, this ceramic capacitor offers both positive and negative tolerances of 10%. Offering a package style that facilitates SMT, it also adheres to the X7S temperature coefficient and is suitable for applications demanding stable performance over varying temperature ranges. Additionally, vital certifications such as RoHS and Reach compliance, along with the AEC-Q200 standard, enhance its reliability in diverse environments. Notably, the factory lead time of this part, stated as of the current writing, is approximately 12 weeks.

Industry Applications for GRT033C71A104KE01D

The GRT033C71A104KE01D might potentially serve a wide range of industries due to its versatile specifications. The following are illustrative examples of industry applications where this capacitor might be used. It is important to consult with engineering and design teams to verify the fit for specific requirements and industry standards:

  • Consumer Electronics: Such capacitors could potentially be used in devices such as smartphones, tablets, and wearable technology, where component size and efficiency are critical. The small footprint and stable temperature behavior of the GRT033C71A104KE01D are beneficial for these applications.
  • Internet of Things (IoT): IoT devices such as smart home sensors and controllers, which require reliable performance over a range of environmental conditions, might utilize such capacitors in their circuits.
  • Automotive: Given its compliance with the AEC-Q200 standard, the GRT033C71A104KE01D might possibly find applications in automotive electronics, where elements need to withstand harsh conditions and provide consistent performance.
  • Aerospace and Defense: While specific military standards are not mentioned for this part, its high temperature tolerance and reliability could make it a candidate for non-critical aerospace applications, pending further verification against specific aerospace standards.

Note that the potential industry applications listed are conceptual and require thorough analysis by relevant technical teams to ensure compliance and suitability.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a globally recognized leader in the design and manufacture of electronic components, particularly noted for its extensive range of capacitors including GRT033C71A104KE01D and other similar parts. The company’s product offerings in the category of Fixed Capacitors are widely acclaimed for their quality and innovation. Murata’s capacitors are employed in various applications from general consumer electronics to specialized industrial equipment, testament to their reliability and advanced technology.

Where to Find GRT033C71A104KE01D by Murata Manufacturing Co Ltd

For individuals looking to purchase the GRT033C71A104KE01D, findchips.com provides a reliable platform to check current stock levels and pricing from various distributors. This specific part has historically been available from distributors such as Avnet Abacus, TME, Mouser Electronics, and DigiKey. However, for the most updated availability and competitive pricing, prospective buyers should visit findchips.com. Alternatively, buyers looking for different or similar Fixed Capacitors by Murata or other manufacturers can use the part search and comparison features available on the website.

Compare pricing for GRT033C71A104KE01D and other Fixed Capacitors at findchips.com