Overview of GRT033D70J105ME13D by Murata Manufacturing Co Ltd
The GRT033D70J105ME13D is a multilayer ceramic capacitor designed specifically for surface mount applications. It features a capacitance of 1 µF and a rated DC voltage of 6.3 V, making it suitable for a variety of electronic circuits. The part comes in a compact 0201 package size (0.6 mm × 0.3 mm), which is ideal for space-constrained applications. It is built using high-quality ceramic dielectric material, ensuring stable performance across a range of conditions.
This component has a positive tolerance of 20% and a negative tolerance of 20%, classified under the X7T temperature characteristics code. This means it can operate effectively within a temperature range of -55 °C to +125 °C, providing reliable performance even in demanding environments. The fixed capacitor belongs to the active part life cycle and is compliant with various industry standards, including AEC-Q200, Rohs, and Reach.
As of the current writing, the factory lead time for the GRT033D70J105ME13D is approximately 12 weeks, which is an important consideration for procurement decisions. Understanding lead times is essential for project timelines, especially when designing circuits that rely on these capacitors.
Industry Applications for GRT033D70J105ME13D
The GRT033D70J105ME13D may be applicable in several industry sectors due to its versatile specifications. Here are a few potential use cases:
- Consumer Electronics: In consumer electronic devices such as smartphones, tablets, and laptops, the capacitor’s compact size and reliable performance could potentially enhance power supply stability and noise filtering.
- Internet of Things (IoT): With the rise of IoT devices, the GRT033D70J105ME13D might be used in smart sensors and trackers, where its small footprint allows integration into tight spaces, potentially extending device longevity through better capacitive performance.
- Aerospace and Defense: Given its compliance with AEC-Q200, the capacitor could find applications in aerospace or military electronics where reliability under extreme conditions is critical, supporting functions like signal processing and power filtering.
- Healthcare: In medical devices, particularly portable diagnostics equipment, the GRT033D70J105ME13D might play a role in maintaining stable power levels or in filtering signals for accurate readings, depending on specific design requirements.
- Robotics and Drones: With its lightweight and small dimensions, this capacitor could potentially be implemented in various robotic designs and drones, contributing to compact circuit designs and reliable power management.
It is important to note that these potential industry applications are only conceptual and illustrative. Design and engineering teams must conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. specializes in the development and manufacturing of components used in electronic devices, particularly capacitors. The company has a strong reputation in the field of fixed capacitors, producing a wide range of products that cater to various industries. The GRT033D70J105ME13D is one of the multilayer ceramic capacitors that demonstrate the company’s commitment to quality and innovation.
Murata offers several similar products, including a variety of MLC capacitors with different capacitance ratings, voltage ratings, and package sizes. This product diversity allows customers to choose capacitors that best fit their specific application needs in consumer electronics, automotive, healthcare, and more.
Research Price and Stock for GRT033D70J105ME13D by Murata Manufacturing Co Ltd on Findchips.com
To determine current stock levels and pricing for the GRT033D70J105ME13D, it is recommended to visit Findchips. This platform provides insights on availability and pricing from various distributors. Historically, the part has been available from distributors including:
- Avnet Asia
- Mouser Electronics
- DigiKey
- TME
However, please verify with Findchips for the most current stock levels, as availability may fluctuate.