Overview of GRT155C71A225KE13D by Murata Manufacturing Co Ltd.
The GRT155C71A225KE13D is a multilayer ceramic capacitor designed with specific attributes to suit various electronic applications. This component features a capacitance value of 2.2 µF, a voltage rating of 10 V, and a tolerance of ±10%. It employs an X7S dielectric, which provides stability over a range of temperatures, making it suitable for applications that might experience temperature fluctuations.
Manufactured by Murata Manufacturing Co Ltd, known for their expertise in ceramic capacitors, the GRT155C71A225KE13D is categorized under surface mount devices (SMD) with a compact size of 0402 (1mm x 0.5mm). The ceramic capacitor is compliant with the Restriction of Hazardous Substances (RoHS) directive, signaling its suitability for environmentally sensitive applications.
This part adheres to the AEC-Q200 standard, which signifies that it meets the automotive industry’s rigorous reliability requirements, although specific automotive applications should be analyzed on a case-by-case basis. As of the current writing, the factory lead time for this component is noted to be 14 weeks.
Industry Applications for GRT155C71A225KE13D
The versatility of the GRT155C71A225KE13D enables it to potentially find use in various industries. Some possible applications include:
- Consumer Electronics: The small form factor and stable electrical characteristics could make it suitable for mobile devices, laptops, or wearables, where space and performance are critical.
- Internet of Things (IoT): Given the IoT’s reliance on compact and efficient electronic components, this capacitor might be utilized in sensors, smart home devices, or wireless communication modules.
- Aerospace and Defense: While specific military standards must be verified, its AEC-Q200 compliance could indicate potential for use in aircraft systems and related technologies, where reliability is paramount.
- Medical Imaging: Assuming relevant industry standards are met, this part might be used in imaging devices where precision and reliability are essential for proper operation.
- Robotics and Drones: The component’s lightweight and robust design could potentially serve applications in robotics and drone systems, which often require reliable power management solutions.
It is important to note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a leading manufacturer in the field of electronic components, with a strong focus on ceramic capacitors. Their expertise spans a wide range of products, including multilayer ceramic capacitors (MLCCs) like the GRT155C71A225KE13D and similar parts. The company is recognized for its innovation and commitment to quality, particularly in producing capacitors that meet stringent industry standards such as AEC-Q200.
Murata’s ceramic capacitors are designed for high performance and reliability, making them applicable in numerous sectors, including automotive, consumer electronics, and industrial applications. The company continually invests in research and development to advance its technology, ensuring that its products meet the evolving demands of the market.
Research Price and Stock for GRT155C71A225KE13D by Murata Manufacturing Co Ltd on Findchips.com
To research the stock and pricing for the GRT155C71A225KE13D, it is advisable to visit Findchips.com, where it is possible to find alternate parts to GRT155C71A225KE13D that might be offered by Murata Manufacturing Co Ltd or other manufacturers. Historical availability shows that this part has been listed at various distributors, including:
- New Advantage Corporation
- Chip One Stop
- Avnet Asia
- DigiKey
- Future Electronics
These distributors may or may not currently have stock of the part. It is recommended to check with Findchips for the most accurate and up-to-date information regarding stock levels and pricing.