Overview of GRT155C80J106ME13J by Murata Manufacturing Co Ltd.
The GRT155C80J106ME13J by Murata Manufacturing Co Ltd is a Multilayer Ceramic Capacitor (MLCC) encapsulated in a 0402 (1005 Metric) package, typically used in a surface mount setting. This capacitor offers a capacitance of 10 µF, with a rated DC voltage of 6.3V and a tolerance of ±20%. Notably, the MLCC operates with an X6S temperature characteristic, and it supports a wide temperature range from -55°C to +105°C, making it suitable for various challenging environments.
Further enhancing its adaptability, the capacitor is constructed with ceramic dielectric material. Its small form factor with dimensions of 1 mm in length, 0.5 mm in height, and 0.5 mm in width allows dense integration into electronic circuits without sacrificing performance. The packaging method is a tape and reel format, specifically in 13-inch paper reels, which facilitates automated surface-mount manufacturing processes. Additionally, it is compliant with RoHS, REACH, and is classified under ECCN Code: EAR99 and HTS Code: 8532.24.00.20, which reflect standard regulatory compliances for global distribution. The component also meets the robust automotive standard AEC-Q200 which highlights its reliability in automotive applications.
This capacitor’s robust feature set makes it an effective choice for applications requiring high volumetric efficiency with reliable performance within stressed environmental conditions. Factory lead time for this part is listed as 18 weeks as of current writing, indicating potential considerations for planning and procurement stages.
Industry Applications for GRT155C80J106ME13J
The diverse attributes of the GRT155C80J106ME13J permit its adoption across a variety of industries. However, it could potentially be most advantageous in the following sectors:
- Automotive: Considering its compliance with the AEC-Q200 standard, this capacitor could potentially be used in electronic control units, infotainment systems, or advanced driver-assistance systems (ADAS) which demand high reliability and tolerance to varying environmental conditions.
- Telecommunications: Given its robust operating temperature range and small size, it could potentially be suited for telecommunications hardware, such as transceivers or base station equipment, where stability and space conservation are crucial.
- Consumer Electronics: Devices like smartphones, tablets, and laptops might incorporate this capacitor due to its compact size and significant capacitance, which are beneficial for power management and audio or video circuitry within confined spaces.
It is important to note that these potential industry applications are conceptual and should only serve as a starting point for further analysis. Engineering and design teams must verify adherence to industry standards and specific application requirements prior to integration.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company’s product range includes a variety of capacitors, with particular strength in Fixed Capacitors, making them a critical supplier in the electronics sector. Their emphasis on R&D and high-quality manufacturing processes ensures that products like the GRT155C80J106ME13J not only meet but often exceed industry standards, adding to their repute as a trusted component manufacturer. This commitment has positioned Murata as a preferred source for robust and reliable capacitors essential for modern electronic applications.
Where to Find GRT155C80J106ME13J by Murata Manufacturing Co Ltd
To purchase the GRT155C80J106ME13J, it is recommended to explore findchips.com. Here, one can verify current stock levels and pricing across various distributors. Historically, the part has been available at distributors such as Avnet Abacus, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, for the latest information, direct verification on findchips.com is essential. For alternatives, you can use Fixed Capacitors on findchips.com to explore other similar parts offered by Murata Manufacturing Co Ltd or other manufacturers.