Overview of GRT155R61E105KE01D by Murata Manufacturing Co Ltd
The GRT155R61E105KE01D is a high-quality ceramic capacitor offered by Murata Manufacturing Co Ltd. This component stands out due to its AEC-Q200 compliance, making it suitable for automotive applications requiring high reliability and performance under severe conditions. With a capacitance of 1 µF and a voltage rating of 25V, it is packaged in a compact 0402 [1005 Metric] case size.
This ceramic capacitor utilizes an X5R dielectric characteristic, which allows for a stable capacitance across a wide temperature range (-55 to +85°C), making it highly versatile across various applications. The capacitor also maintains a ±10% capacitance tolerance, which contributes to its robust performance in circuit designs. The part is designed for surface mount technology (SMT), facilitating easy integration into a diverse range of electronic circuits.
Murata’s dedication to quality is evident in the GRT155R61E105KE01D’s compliance with ROC and Pb-free standards, ensuring environmental conscientiousness in its use. Highlighting the component’s durability and reliability, the part features a tin (Sn) with nickel (Ni) barrier terminal finish, enhancing its solderability and resistance to oxidation. Given its specifications and design, this ceramic capacitor is an excellent choice for engineers looking for reliable and efficient capacitive solutions in their electronic designs.
Industry Applications for GRT155R61E105KE01D
The versatility of the GRT155R61E105KE01D enables its potential use in a wide range of industry applications. These applications leverage the capacitor’s high reliability, compact size, and efficient performance. It’s important to note that the following industry applications are conceptual and require detailed analysis and verification by engineering teams for specific use:
- This capacitor might be ideally suited for consumer electronics, such as smartphones, tablets, and wearable technology, where space is at a premium and efficient power management is crucial.
- In the realm of Internet of Things (IoT) devices, the GRT155R61E105KE01D could potentially provide the necessary stability and longevity for sensors, smart meters, and home automation systems, where reliable operation over a broad range of temperatures and conditions is critical.
- Considering its AEC-Q200 compliance, one might find this component in various automotive electronics, including infotainment systems, safety sensors, and control units, benefiting from its durability and performance in harsh environments.
- The component might also play a crucial role in environmental monitoring equipment, where precision, long-term reliability, and responsiveness to temperature changes are vitally important for accurate data collection and analysis.
These potential industry applications underscore the need for thorough testing and validation. It’s critical to conform to specific industry standards and requirements for safe and efficient operation across diverse environments.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design and manufacture of electronic components, including an extensive range of Ceramic Capacitors. Among Murata’s offerings, the GRT155R61E105KE01D represents the company’s commitment to delivering high-quality, reliable solutions for a broad array of applications.
Murata’s portfolio of ceramic capacitors is diverse, catering to the varying requirements of the electronics industry. These capacitors are known for their stability, efficiency, and small size, making them highly sought after for both traditional electronics applications and emerging technologies. Murata consistently invests in research and development to innovate and enhance the performance and reliability of their products, ensuring they meet the industry’s high standards and the evolving needs of engineers and designers worldwide.
Where to Find GRT155R61E105KE01D by Murata Manufacturing Co Ltd
To simplify the procurement process for the GRT155R61E105KE01D, consider using reliable online platforms dedicated to electronic components. findchips.com is an invaluable resource for comparing stock availability and pricing from various distributors. Historically, this part has been available from distributors such as Chip1Stop, Avnet Asia, Avnet Abacus, and Mouser Electronics. However, it’s essential to check findchips.com for the most current stock levels and pricing information.
For those seeking alternatives to the Murata GRT155R61E105KE01D, or other parts manufactured by Murata or different suppliers, findchips.com also offers a comprehensive search platform for Ceramic Capacitors. This tool can help identify parts with similar specifications that might better fit specific application requirements or availability needs.