GRT155R61E474KE01D by Murata Manufacturing Co Ltd

Overview of GRT155R61E474KE01D by Murata Manufacturing Co Ltd.

The GRT155R61E474KE01D is a Ceramic Capacitor provided by the global leader in electronic components, Murata Manufacturing Co Ltd. This ceramic capacitor belongs to the Ceramic Capacitors subcategory, and it encompasses several key features that make it suitable for a wide range of applications. It is a Multi-layer Ceramic Capacitor (MLCC) in an 0402 package size, which makes it incredibly compact and suitable for high-density mounting requirements.

With a capacitance of 0.47 µF and a rated DC voltage of 25 V, this component is designed to accommodate applications requiring a stable and reliable performance under varying environmental conditions. Its dielectric material is categorized under the X5R temperature characteristics, providing a balance between capacitance range and temperature stability. This part also adheres to the AEC-Q200 standard, making it suitable for automotive applications requiring high reliability. Additionally, its compliance with RoHS and REACH standards signifies its adherence to environmental and health safety regulations.

The GRT155R61E474KE01D is marked as “Active” in its life cycle stage, suggesting that it is currently in production and not at risk of being discontinued in the near future. With an operating temperature range from -55 °C to 85 °C, this capacitor can withstand extreme conditions, making it versatile for various applications. Its tin (Sn) terminal finish with a nickel (Ni) barrier ensures good solderability and resistance to oxidation.

Industry Applications for GRT155R61E474KE01D

Given its specifications and standards compliance, the GRT155R61E474KE01D could be potentially used in a variety of industries. It is important to note that the following applications are conceptual and require further analysis and verification by engineering and design teams to ensure compliance with specific requirements.

  • Consumer Electronics: Products such as smartphones, tablets, and laptops might utilize these capacitors for decoupling and filtering applications, where compactness and reliability are paramount.
  • Automotive: Due to its AEC-Q200 qualification, it could be potentially used in engine control units (ECUs), powertrain systems, or in electronic systems aiding in navigation and infotainment, where resistance to harsh conditions is necessary.
  • Environmental Monitoring: Devices that monitor air quality, temperature, humidity, or pollution levels might incorporate these capacitors due to their stability over a wide range of conditions.
  • Internet of Things (IoT) and Smart Cities: Applications such as connected devices, smart grids, and urban monitoring sensors might use this component for its compact size, reliability, and compliance with environmental standards.

These potential industry applications are illustrative and underscore the need for comprehensive validation to ensure adherence to industry standards and application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a leading manufacturer in the electronics industry, widely recognized for their innovative and high-quality components, particularly in the realm of capacitors. Within the capacitors’ market, Murata specializes in producing Ceramic Capacitors, where they are known for their cutting-edge technology and reliability. The GRT155R61E474KE01D is one among the numerous ceramic capacitors they manufacture, which stands out for its robust design, adherence to stringent quality standards, including AEC-Q200 for automotive applications, and its environmental compliance (RoHS and REACH). Murata’s commitment to quality, innovation, and environmental sustainability makes their capacitors, including the GRT155R61E474KE01D, an excellent choice for a myriad of applications across several industries.

Where to Find GRT155R61E474KE01D by Murata Manufacturing Co Ltd

To procure the GRT155R61E474KE01D capacitor, professionals in engineering and procurement should consider utilizing resources such as findchips.com. This platform provides up-to-date information on stock levels, pricing, and the availability of electronic components from various distributors. For this specific part, historical availability has been noted from distributors such as Maritex, Chip1Stop, Avnet Abacus, TME, TTI, Quest Components, Future Electronics, Arrow Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, it is crucial to visit findchips.com to get the current availability and compare options effectively.

Additionally, for those seeking alternatives or similar parts to the GRT155R61E474KE01D that might be better suited to specific applications, findchips.com provides access to a vast database of Ceramic Capacitors, including those offered by Murata Manufacturing Co Ltd, as well as other manufacturers. This resource is invaluable for ensuring that you find the best possible component for your needs.

Compare pricing for GRT155R61E474KE01D and other Ceramic Capacitors / Capacitors at findchips.com