Overview of GRT188C81E475KE13D by Murata Manufacturing Co Ltd.
The GRT188C81E475KE13D is a ceramic capacitor designed for surface mount applications. With a capacitance of 4.7 µF, it operates at a rated direct current (DC) voltage of 25V and features a tolerance of ±10%. Encased in a compact 0603 package, this component measures 1.6 mm in length and 0.8 mm in width, with a height of just 0.8 mm. The dielectric material used is ceramic, specifically identified by the X6S temperature characteristic code, which indicates stable performance across a range of temperatures, with a temperature coefficient of 22% ppm/°C.
This component is manufactured by Murata Manufacturing Co Ltd, a company known for its innovations in ceramic capacitors and other electronic parts. The GRT188C81E475KE13D adheres to the AEC-Q200 standard, indicating its suitability for automotive applications, which is a noteworthy detail for engineers considering components for such environments. This part is compliant with environmental regulations, including Pb-free and RoHS compliance, ensuring it aligns with modern sustainability mandates.
As of this writing, the lead time for procurement from the factory is approximately 14 weeks. This might vary based on market conditions and demand.
Industry Applications for GRT188C81E475KE13D
The GRT188C81E475KE13D ceramic capacitor may find potential applications across several industries. Here are a few examples:
- Consumer Electronics: This capacitor might be utilized in devices such as smartphones, tablets, and wearables where space is limited, and reliability is paramount. The low profile of the 0603 package means it could fit into compact circuit designs. The dielectric stability and performance at a broad temperature range could support various consumer devices.
- Internet of Things (IoT): Products like smart sensors and connected appliances could potentially use the GRT188C81E475KE13D. The capacitor’s low operating temperature range and multilayer design might contribute to the energy efficiency and compact size required for IoT devices.
- Aerospace and Defense: If compliance with aviation and military specifications is assessed, this part may serve as a filter or bypass capacitor in high-reliability applications. The AEC-Q200 reference standard could suggest its robustness in critical environments.
- Healthcare: In medical devices, the capacitor might be employed in applications requiring compact form factors and compliance with regulatory standards. If any specific standards are identified, engineering teams should evaluate its use in diagnostic equipment or monitoring devices.
- Robotics and Drones: Given its characteristics, this capacitor could be used in the control systems of drones or robotic devices where low weight and size are essential. The capacitor’s ability to function in varying temperatures may benefit outdoor applications.
These potential industry applications are only conceptual and illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design and manufacture of electronic components, particularly known for its advancements in ceramic capacitors. They have a vast range of products that include multilayer ceramic capacitors, which are known for their reliability and compact design. The GRT188C81E475KE13D is one of many capacitors manufactured by Murata, which also produces various other components suitable for different applications, ensuring they provide comprehensive solutions for various engineering needs. Similar parts to GRT188C81E475KE13D may include other ceramic capacitors with different capacitance values, voltage ratings, and package sizes, catering to a wide array of designs and specifications.
Research Price and Stock for GRT188C81E475KE13D by Murata Manufacturing Co Ltd on Findchips.com
For accurate pricing and stock information on the GRT188C81E475KE13D, it is recommended to visit Findchips. The site provides a comprehensive overview of availability across various distributors, including Chip-Germany GmbH, Avnet Asia, and DigiKey, among others. It is essential to verify current stock levels and pricing, as these figures change rapidly in today’s electronic component market.
Additionally, you can explore the Ceramic Capacitors category on Findchips to find alternative parts that might be offered by Murata Manufacturing Co Ltd or other manufacturers, allowing for a broader selection based on your project requirements.