GRT188R61H105KE13D by Murata Manufacturing Co Ltd

Overview of GRT188R61H105KE13D by Murata Manufacturing Co Ltd.

The GRT188R61H105KE13D is a 1µF, 50V ceramic capacitor in a 0603 package size, manufactured by Murata Manufacturing Co Ltd. This ceramic capacitor is designed for surface mount technology (SMT) with a rectangular package shape. Featuring an X5R temperature coefficient, this component ensures stable capacitance across a wide range of temperatures, from -55 °C to 85 °C. The capacitor is composed of ceramic dielectric material, with its capacitance specified at a tolerance of ±10%. It is also designed to meet AEC-Q200 standards, making it suitable for automotive applications among others.

One key feature of the GRT188R61H105KE13D is its compliance with environmental and safety standards, including RoHS and REACH, which makes it ideal for use in various sectors concerned with environmental sustainability and human health protection. Additionally, the capacitor is encapsulated with a Tin (Sn) with Nickel (Ni) barrier on its terminals to enhance solderability and to protect against corrosion.

This component’s compact size, combined with its operational robustness and compliance with rigorous standards, makes it a versatile choice for a wide array of electronic circuits and applications.

Industry Applications for GRT188R61H105KE13D

The GRT188R61H105KE13D ceramic capacitor has potential application across a broad spectrum of industries, benefiting from its technical specifications and standards compliance. Some illustrative use cases include:

  • Consumer Electronics: This capacitor may find utility in devices like smartphones, tablets, and laptops, where stability and footprint are critical.
  • Automotive: Given its AEC-Q200 compliance, the GRT188R61H105KE13D could be used in various automotive electronics such as engine control units, infotainment systems, and Advanced Driver-Assistance Systems (ADAS).
  • Industrial: The capacitor’s robust operating temperature range and reliability make it suitable for industrial applications, including automation control systems, power supply units, and IoT devices.
  • Healthcare: Medical devices such as portable monitors, imaging equipment, and wearables might incorporate this capacitor due to its reliability and compliance with health and safety standards.

It is essential to note that these potential applications are conceptual and would need thorough validation by engineering and design teams to ensure the suitability of the GRT188R61H105KE13D for specific use cases.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and high-density multi-component modules. Known for their innovation in the field of ceramic capacitors, Murata provides a wide range of capacitors suitable for various applications, including GRT188R61H105KE13D and similar parts.

Murata’s ceramic capacitors are recognized for their reliability, performance, and the company’s commitment to research and development. This ethos drives the continuous enhancement of their products to meet the evolving demands of the electronics industry. Murata’s product line includes capacitors of various dielectric materials, sizes, and electrical properties to cater to an extensive array of applications, emphasizing their role as a versatile component supplier.

Where to Find GRT188R61H105KE13D by Murata Manufacturing Co Ltd

To locate the GRT188R61H105KE13D ceramic capacitor for purchase, findchips.com is an essential resource. This platform allows users to compare current stock levels and pricing from various distributors. Historically, the component has been available from distributors such as Perfect Parts Corporation, Mouser Electronics, DigiKey, and Arrow Electronics. However, to access the most current availability and pricing information, visiting findchips.com is recommended.

In addition to the specific part, findchips.com also provides access to a wide range of Ceramic Capacitors, allowing for comparison against alternate parts offered by Murata Manufacturing Co Ltd or other manufacturers. This comparison could be invaluable in determining the best fit for your application needs based on performance criteria, pricing, and availability.

Compare pricing for GRT188R61H105KE13D and other Ceramic Capacitors / Capacitors at findchips.com