GRT188R61H225KE13D by Murata Manufacturing Co Ltd

Overview of GRT188R61H225KE13D by Murata Manufacturing Co Ltd.

The GRT188R61H225KE13D is a ceramic capacitor that features a capacitance of 2.2µF and a voltage rating of 50V. This part of the GRT series is packaged in an 0603 [1608 metric] case and has dimensions suitable for space-conscious applications. The dielectric characteristic of this capacitor is X5R, which offers a compromise between stability and capacitance over a wide temperature range of -55°C to +85°C. It is also AEC-Q200 compliant, reflecting its suitability for automotive applications. With a tolerance of ±10% and a rectangular package shape, this surface-mount device (SMD) is designed for mounting directly onto circuit boards.

The part is RoHS compliant, ensuring that it meets current environmental standards by avoiding the use of hazardous substances. The lead time from factories for this component, as of the current writing, is approximately 14 weeks.

Industry Applications for GRT188R61H225KE13D

  • Automotive: Given its AEC-Q200 compliance, the GRT188R61H225KE13D might potentially be used in electronic control units, infotainment systems, and automotive sensor modules. The robust temperature range and reliability under mechanical stress make it apt for vehicular environments.
  • Consumer Electronics: This capacitor could potentially find application in smartphones, tablets, and portable gaming devices. Its compact size and significant capacitance value are ideal for power management functions within space-constrained devices.
  • Internet of Things (IoT): Smart home devices such as thermostats, lighting controls, and security cameras might utilize this capacitor. Its durability and efficiency in variable temperatures are crucial for devices often operating in uncontrolled environmental conditions.
  • Medical Imaging: Although specific medical standards are not mentioned, capacitors like the GRT188R61H225KE13D with stable electrical characteristics and dependable performance might potentially be found in non-critical parts of imaging equipment like ultrasounds and X-ray machines.
  • Aerospace and Defense: This component could potentially be used in less critical applications such as ground-based radar systems and other support electronics due to its operational temperature range and reliable performance. Note that detailed validation and testing according to military specifications would be required.

It is important to mention that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a leading global provider of electronic components, particularly noted for its innovative advancements in the field of Ceramic Capacitors. Among the array of products Murata produces, GRT188R61H225KE13D and similar models represent sophisticated solutions for energy storage, voltage regulation, and filtering functions across a multitude of applications. Murata’s capacitors typically feature cutting-edge materials and technology, satisfying a range of industry requirements through high performance, reliability, and environmental compliance. The company’s focus on research and development underlines its commitment to addressing the technological demands of evolving markets.

Where to Find GRT188R61H225KE13D by Murata Manufacturing Co Ltd

The GRT188R61H225KE13D by Murata Manufacturing can be sourced through various distributors including Chip1Stop, Avnet Asia, Avnet Abacus, Chip 1 Exchange, TME, TTI, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, stock levels and pricing may vary, thus it is advisable to use findchips.com to check current availability and get the most competitive prices. On findchips.com, you can also explore Ceramic Capacitors to identify alternate parts to GRT188R61H225KE13D that might be offered by Murata Manufacturing Co Ltd or other manufacturers.

Compare pricing for GRT188R61H225KE13D and other Ceramic Capacitors / Capacitors at findchips.com