Overview of GRT21BC81A226ME13L by Murata Manufacturing Co Ltd.
The GRT21BC81A226ME13L is a multilayer ceramic capacitor designed for surface mount applications. This component features a capacitance of 22 µF with a rated DC voltage of 10 V, making it suitable for various electronic circuits. With dimensions of 0805 (2 mm in length and 1.25 mm in width), this capacitor is compact, allowing for space-efficient PCB designs. The dielectric material is ceramic, known for its stability and reliability, especially in applications that require consistent performance across varying temperatures.
This capacitor complies with industry standards such as AEC-Q200, which indicates its suitability for automotive applications. Additionally, it is RoHS compliant and adheres to regulations regarding hazardous substances, ensuring it meets the current environmental standards. The Ceramic Capacitors subcategory further highlights its role in various electronic components used across numerous industries.
With a negative tolerance of 20% and a positive tolerance of 20%, this part provides flexibility in application. It can operate within a temperature range from -55 °C to 105 °C, which is critical for reliability in challenging environmental conditions. It also has a temperature coefficient of 22% ppm/°C, indicating its capacitance change with temperature, which is an important consideration for circuit design.
Industry Applications for GRT21BC81A226ME13L
The potential applications of the GRT21BC81A226ME13L ceramic capacitor can be varied across multiple fields due to its properties and compliance with industry standards. Here are some possible use cases:
- Internet of Things (IoT): In IoT devices, the compact size and efficient energy storage capability of this capacitor might support applications such as smart sensors or connected appliances that require reliable performance.
- Consumer Electronics: Devices like smartphones and tablets might benefit from the GRT21BC81A226ME13L in power supply circuits or signal filtering applications due to its excellent capacitance and size. This could enhance device performance and battery efficiency.
- Security and Surveillance: The capacitor may be potentially useful in security cameras, where stable operation is crucial for image processing. Its temperature tolerance could allow it to function reliably in varying environmental conditions.
- Environmental Monitoring: Sensors used for monitoring air or water quality might leverage this capacitor for signal conditioning purposes, helping maintain accuracy in readings in varying atmospheric conditions.
- Aerospace and Defense: Given its AEC-Q200 qualification, this capacitor might find applications in aerospace systems where reliability and performance at extreme temperatures are critical.
These potential industry applications are only conceptual and illustrative. It is essential that engineering and design teams conduct thorough analyses and verifications to ensure adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is recognized for its extensive portfolio of electronic components, particularly within the domain of capacitors. With a significant focus on the development of Ceramic Capacitors, Murata has produced several models that cater to a wide range of applications, including power management and signal integrity in electronic circuits.
The GRT21BC81A226ME13L exemplifies the manufacturer’s commitment to quality and innovation. Through continuous investment in R&D, Murata strives to improve the performance and reliability of its capacitors, ensuring they meet the rigorous demands of various industries. Similar parts produced by Murata include a variety of MLCCs (Multilayer Ceramic Capacitors) designed for different specifications and applications, underlining the company’s leadership in the electronic components space.
Research Price and Stock for GRT21BC81A226ME13L by Murata Manufacturing Co Ltd on Findchips.com
To find the latest stock and pricing information for the GRT21BC81A226ME13L, it is recommended to utilize Findchips. This platform provides real-time data and can help you identify available stock from various distributors, including:
- New Advantage Corporation
- Avnet Abacus
- DigiKey
- Mouser Electronics
These distributors have historically offered this component, but users should verify the current availability directly on Findchips as stock levels can change frequently. Furthermore, the Ceramic Capacitors link can be utilized to find alternate parts that might be offered by Murata Manufacturing Co Ltd or other manufacturers, ensuring you have a range of options suited for your application needs.