Overview of GRT21BR61E226ME13L by Murata Manufacturing Co Ltd.
The GRT21BR61E226ME13L is a high-capacity multilayer ceramic capacitor (MLCC) from Murata Manufacturing Co Ltd., featuring a capacitance of 22 µF and rated for a voltage of 25V. Encased in an 0805 package size, this MLCC is designed for surface mount technology (SMT), making it suitable for a wide range of electrical and electronic applications. The part is distinguished by its ceramic dielectric material and a rectangular chip package, measuring 2 mm in length, 1.25 mm in width, and 1.25 mm in height.
This capacitor supports operating temperatures ranging from -55 °C to 85 °C and showcases a temperature coefficient of 15% ppm/°C with X5R characteristics, indicating its performance stability over a broad temperature range. The components are Pb-free and RoHS compliant, ensuring environmental friendliness and suitability for use in applications requiring adherence to strict regulatory standards. Additionally, the GRT21BR61E226ME13L is AEC-Q200 compliant, highlighting its reliability in stress-resistant applications. It features a wraparound terminal shape with a nickel (Ni) barrier under a tin (Sn) finish, ensuring robust mechanical connectivity and resistance to soldering heat.
Industry Applications for GRT21BR61E226ME13L
- Consumer Electronics: The MLCC’s size and electrical characteristics make it ideal for compact consumer electronics such as smartphones, tablets, and laptops where space and reliable performance under varying environmental conditions are crucial.
- Security and Surveillance: Its stable performance in varied temperature ranges might be particularly useful in outdoor cameras and security systems, ensuring functionality in different climates.
- Environmental Monitoring: Given its reliability and performance specifications, the capacitor could potentially be employed in remote sensors and monitoring devices that track environmental changes, like temperature or humidity sensors used in agricultural technology.
- Medical Imaging and Healthcare Devices: Given the part’s AEC-Q200 compliance, it might find use in the stringent environments of medical imaging equipment, where stability and reliability are paramount. This compliance also hints at its potential suitability for other healthcare devices requiring high-reliability components.
Ceramic Capacitors are critical in the design of IoT devices, smart city infrastructures, and aerospace applications for their reliability, size, and performance characteristics. The GRT21BR61E226ME13L’s specifications suggest it could serve well in these fields, offering stable electrical characteristics even under the harsh conditions sometimes found in aerospace or outdoor IoT applications.
Note: These potential applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure suitability and compliance with specific requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. Murata’s offerings in the realm of capacitors, particularly in Ceramic Capacitors, are well-regarded for their innovation, reliability, and performance. The company’s extensive line of ceramic capacitors, including the GRT21BR61E226ME13L, showcases its commitment to providing solutions that meet the stringent requirements of industries ranging from consumer electronics to medical, automotive, and beyond. Murata’s products are known for their quality, engineering excellence, and the company’s continuous pursuit of innovation, making its components integral to a wide array of applications.
Where to Find GRT21BR61E226ME13L by Murata Manufacturing Co Ltd
To purchase the GRT21BR61E226ME13L or to find more detailed inventory availability and pricing, potential buyers are recommended to visit findchips.com. Here, you can research and compare the part across multiple distributors. Historically, this part has been available from distributors such as Semour Electronics Co Ltd, New Advantage Corporation, Avnet Asia, and TME, among others including Sensible Micro Corporation, Bristol Electronics, TTI, Quest Components, Avnet Americas, TTI Europe, Future Electronics, RS, Mouser Electronics, Avnet Abacus, DigiKey, and Farnell. However, for the most current stock levels and pricing, always refer to findchips.com. Additionally, for those looking for alternatives or other Ceramic Capacitors that might be offered by Murata Manufacturing Co Ltd or other manufacturers, findchips.com provides a comprehensive search and comparison tool.