Overview of GRT31CC8YA106KE01L by Murata Manufacturing Co Ltd.
The GRT31CC8YA106KE01L is a multilayer ceramic capacitor (MLCC) with a capacitance value of 10 µF and a rated DC voltage of 35 V. This component features a rectangular package style designed for surface mount technology (SMT) applications, which makes it suitable for high-density circuit designs. Its dimensions are 1206 (3.2 mm x 1.6 mm) which allows it to fit in various compact electronic devices while maintaining performance integrity.
The dielectric material used in this capacitor is ceramic, known for its stability and reliability in electronic applications. This capacitor complies with the AEC-Q200 standard, which is critical for components used in automotive applications, ensuring that they can withstand the challenges posed by harsh environments. The part is also RoHS compliant and features a Pb-free code, indicating that it is environmentally friendly.
In terms of performance, the GRT31CC8YA106KE01L operates effectively across a temperature range from -55 °C to 105 °C, providing a high level of versatility for various applications. The capacitor has a negative tolerance of 10%, allowing for a slight variance in capacitance which could be advantageous in certain circuit designs. Additionally, the part’s temperature coefficient is rated at 22% ppm/°C, which indicates its stability in changing temperature conditions.
As of the current writing, the factory lead time for this component is approximately 14 weeks, which is an important consideration for procurement timelines and project planning. This lead time could affect the availability of the part, particularly for time-sensitive projects.
Industry Applications for GRT31CC8YA106KE01L
The GRT31CC8YA106KE01L could serve a variety of potential industry applications due to its robust specifications and compliance standards. Here are several examples of industries that might find this part relevant:
- Consumer Electronics: This capacitor could potentially be used in smartphones, tablets, and other handheld devices where space is limited but a reliable power supply is critical. Its ability to operate across a wide temperature range might help enhance the durability of these devices.
- Internet of Things (IoT): In IoT applications, the Ceramic Capacitors, like the GRT31CC8YA106KE01L, might find utility in sensors and smart home devices that require efficient power management. The small size and high capacitance could contribute to energy-efficient designs that enhance battery life.
- Aerospace and Defense: Compliance with AEC-Q200 suggests potential applications in aerospace electronics, where reliability and performance under extreme conditions are mandatory. The GRT31CC8YA106KE01L could support communications equipment or navigation systems where space and performance are critical.
- Healthcare: If used in medical devices, such as monitoring equipment or diagnostic tools, this capacitor might facilitate stable operation under varying temperature conditions, thus supporting precise measurements and functionality. However, further requirements and clearance may be necessary for specific healthcare applications.
- Robotics and Drones: This component could be beneficial in drones and robotic systems, potentially providing necessary filtering and power stabilization in control circuits, where compact and reliable components are vital.
These potential industry applications are only conceptual and illustrative; they require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Other similar capacitors may also offer comparable performance in these sectors.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the development and manufacturing of electronic components, particularly known for its advancements in Ceramic Capacitors. The company has established a strong presence in various sectors including automotive, consumer electronics, and telecommunications. Their focus on quality and innovation ensures that components such as the GRT31CC8YA106KE01L meet the evolving needs of their customers.
Murata produces a variety of MLCCs and has a comprehensive portfolio that includes capacitors with various specifications suitable for a multitude of applications. Their commitment to research and development allows them to provide components that meet stringent performance standards, including AEC-Q200 compliance, which is essential for automotive applications.
Where to Find GRT31CC8YA106KE01L by Murata Manufacturing Co Ltd
The part has historically been available from distributors including Chip1Stop, Avnet Abacus, DigiKey, and Mouser Electronics. However, prospective buyers should check findchips.com for the most up-to-date stock information and availability, as these can fluctuate frequently.