Overview of GRT32EC70J107ME13L by Murata Manufacturing Co Ltd.
The GRT32EC70J107ME13L by Murata Manufacturing Co Ltd is a surface mount, multilayer ceramic capacitor (MLCC) that offers a capacitance of 100 µF with a rated DC voltage of 6.3V. This component is characterized by a ±20% tolerance and utilizes an X7S dielectric material, packaged in a rectangular 1210 [3225 Metric] size. Being part of the Fixed Capacitors subcategory, this ceramic capacitor is designed for high stability and performance across varying temperature ranges, suitable for a wide array of electronics applications.
Industry Applications for GRT32EC70J107ME13L
The electrical characteristics and specifications of the GRT32EC70J107ME13L make it potentially suitable for various applications across multiple industries. Here are a few example industries and potential use cases:
- Consumer Electronics: This capacitor could possibly be used in the development of power management systems within devices like smartphones, tablets, and laptops, helping to stabilize voltage and filter noise due to its high capacitance value and compact size.
- Internet of Things (IoT): In IoT devices, which often require stability across a range of environmental conditions, the X7S dielectric and its performance characteristics could potentially offer the necessary reliability for sensors and smart devices operating in varying climates.
- Smart Cities: Within infrastructure controllers and monitoring systems in smart city applications, the GRT32EC70J107ME13L could potentially aid in efficient energy management and system reliability improvements in urban development technologies.
- Aerospace and Defense: Due to its compliance with Reference Standard AEC-Q200, this capacitor might also find applications in aerospace and defense, where robust high-reliability components are essential for navigation systems, instrumentation, and control mechanisms.
It is important to note that these potential industry applications are purely illustrative and require detailed analysis and verification by engineering and design teams for adherence to specific industry standards and application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is one of the leading providers in the electronics industry, particularly known for its innovative approach in the field of capacitors. The company specializes in producing high-quality Fixed Capacitors, among other electronic components. Murata capacitors, including the GRT32EC70J107ME13L and other similar components, are well-regarded for their reliability and performance in critical and high-performance applications. Murata’s continuous dedication to research and development in capacitor technology stands out in the industry, making its products suitable for a wide range of advanced electronics applications.
Where to Find GRT32EC70J107ME13L by Murata Manufacturing Co Ltd
To source the GRT32EC70J107ME13L, it is recommended that potential purchasers use findchips.com. This platform provides up-to-date information on stock availability and pricing from a range of distributors. Historically, distributors such as CHIPMALL.COM LIMITED, TME, Future Electronics, and DigiKey have stocked this part, although stock levels and availability may vary. For those looking for alternate parts to the GRT32EC70J107ME13L that might be offered by Murata Manufacturing or other manufacturers, findchips.com offers an extensive database and search tool for Fixed Capacitors.