GS12170-IBE3 by Semtech Corporation

Overview of GS12170-IBE3 by Semtech Corporation

The GS12170-IBE3 is a versatile interface circuit designed specifically for bridging SDI (Serial Digital Interface) and HDMI (High-Definition Multimedia Interface) signals. This component serves as a critical link in applications requiring smooth and efficient data transmission between SDI and HDMI technologies. The part is active in the market, indicating ongoing production and availability from manufacturers like Semtech Corporation, which is known for its innovative solutions in signal integrity.

This particular IC belongs to the subcategory of Other Interface ICs within the broader category of Drivers and Interfaces. The device supports a peak reflow temperature of 260 degrees Celsius, making it suitable for various assembly processes. Its moisture sensitivity level is rated at 3, which suggests moderate susceptibility to moisture and requires appropriate handling and storage. The terminal finish for the GS12170-IBE3 is composed of a tin/silver/copper (Sn/Ag/Cu) composition, indicating good solderability and robust connections.

As of the current writing, the factory lead time for this part is reported to be 26 weeks, which may vary based on demand and production schedules. The part complies with RoHS standards, indicating that it does not contain hazardous substances that could affect environmental sustainability.

Industry Applications for GS12170-IBE3

The potential applications for the GS12170-IBE3 span various industries due to its capability as an SDI to HDMI bridge. Below are some of the industry sectors where this part might be utilized:

  • Energy and Power Systems: In power monitoring applications, the GS12170-IBE3 could allow the integration of video surveillance systems that utilize SDI outputs for high-definition video feeds from cameras monitoring energy installations. This bridge might facilitate the connection between SDI cameras and HDMI display units, ensuring real-time monitoring and analysis.
  • Transportation and Logistics: The component might be potentially used in transportation monitoring systems, such as those in public transport vehicles or cargo monitoring solutions. By bridging SDI outputs from cameras or sensors to HDMI outputs for display systems, it could improve the visualization of critical data and enhance operational efficiency.
  • Renewable Energy: In renewable energy setups, particularly solar and wind farms, the GS12170-IBE3 might support the use of advanced monitoring systems that utilize high-definition cameras to oversee site operations. This could involve bridging the HD output from such cameras to standard display systems or monitoring stations.
  • Automotive (Conditional): If based on relevant automotive standards like AEC-Q100, the GS12170-IBE3 could potentially find applications in in-vehicle infotainment systems. By bridging video feeds from cameras to display units, it might enhance user experiences through high-definition video presentations.

It is important to note that the applications mentioned are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Semtech Corporation

Semtech Corporation is a global supplier of high-performance analog and mixed-signal semiconductors that serve a wide range of applications. The company has a strong foothold in the development of Other Interface ICs and has incorporated extensive research and expertise in the field of Drivers and Interfaces. Their portfolio includes a variety of components designed for interfacing and signal integrity, which are utilized in industries such as telecommunications, consumer electronics, and industrial automation.

The GS12170-IBE3 is just one of the many parts they offer that exemplifies their commitment to innovation in interface technology. Other similar parts from Semtech could provide alternatives depending on the specific application requirements, supporting the diverse needs of engineers and designers across multiple sectors.

Research Price and Stock for GS12170-IBE3 by Semtech Corporation on Findchips.com

To get the most accurate and up-to-date information regarding stock and pricing for the GS12170-IBE3, it is recommended to visit Findchips.com. This platform not only provides the current availability of the part but also facilitates comparisons with other components within the same category. By searching for the GS12170-IBE3, engineers can find historical distribution data, including previous availability at leading distributors such as:

  • Symmetry Electronics
  • Avnet Silica
  • Mouser Electronics
  • Avnet Americas
  • DigiKey
  • Newark

While these distributors have carried the GS12170-IBE3, current stock levels should be verified on Findchips to ensure accurate procurement options.

Compare pricing for GS12170-IBE3 and other Other Interface ICs / Drivers And Interfaces at findchips.com