Overview of GS12190-INE3 by Semtech Corporation
The GS12190-INE3 is a versatile line equalizer designed for high-definition applications, particularly in the 12G UHD-SDI retiming domain. Manufactured by Semtech Corporation, this part is packaged in a QFN-40 format, making it suitable for applications where space is a constraint without sacrificing performance. This line equalizer is intended for high-speed digital signaling, ensuring robust signal integrity in telecommunication circuits.
The GS12190-INE3 operates within a supply voltage range of 1.8 V, providing a maximum supply current of 164 mA. Its operational temperature range is quite broad, from -40 °C to 85 °C, making it suitable for various environments. This component features 40 terminals, arranged in a quad position with a terminal pitch of 0.4 mm, ensuring compact placement on printed circuit boards (PCBs). The part is compliant with ROHS and REACH regulations, aligning with current environmental guidelines.
Additional noteworthy attributes include:
- Moisture Sensitivity Level: 3
- Peak Reflow Temperature: 260°C
- Package Code: HVQCCN
- Seated Height: 1 mm
As of the current writing, the factory lead time is approximately 26 weeks, which should be factored into project timelines. Overall, the technical specifications of the GS12190-INE3 suggest that it is a reliable choice for applications demanding precise signal processing.
Industry Applications for GS12190-INE3
The GS12190-INE3 line equalizer might find potential use in various industries, particularly those that require high-definition signal processing and transmission. Here are some possible applications:
- Telecommunications: As a part of telecommunication infrastructure, this component could be used in equipment that processes and transmits high-definition video signals. Products like video routers or broadcast switchers might incorporate the GS12190-INE3 for effective signal retiming and integrity preservation.
- Consumer Electronics: In devices such as high-definition televisions or video projectors, the GS12190-INE3 might be utilized to enhance signal quality for clearer image performance, ensuring smooth playback without disruptions.
- Audio and Video Systems: In professional audio and video systems, the equalizer could potentially assist in maintaining signal fidelity over long transmission paths, providing clear signal retiming in live production environments.
- Smart Cities: In smart infrastructure where high-definition surveillance systems are deployed, this component could help maintain high-quality video feeds, ensuring that data integrity is preserved over wireless or wired transmission.
- Transportation and Logistics: Video surveillance systems utilized in public transportation might benefit from the GS12190-INE3 as a component that enhances the quality of video feeds used for safety and operational monitoring.
It is important to note that these potential industry applications are only conceptual and illustrative. Each application would require comprehensive analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Semtech Corporation
Semtech Corporation is recognized for its innovative solutions in various fields, including telecommunications. As a manufacturer specializing in Analog Transmission Interfaces within the telecommunication circuits category, Semtech’s products cater to applications where reliable signal transmission is critical. The GS12190-INE3 stands as a testament to the company’s commitment to quality, precision, and innovation.
The company’s portfolio includes various other parts designed for high-speed data applications, including signal conditioners and other line equalizers that can complement the GS12190-INE3 in system designs. By focusing on developing components that enhance signal integrity, Semtech supports industries that require high performance and reliability, reflecting its standing in the analog interface domain.
Research Price and Stock for GS12190-INE3 by Semtech Corporation on Findchips.com
To determine the current stock levels and pricing for the GS12190-INE3, it is recommended that readers conduct research on Findchips.com. This resource offers updated information on availability across various distributors. The part has been previously available at distributors like:
- Symmetry Electronics
- Avnet Silica
- Future Electronics
- Mouser Electronics
- Avnet Americas
- DigiKey
- Newark
However, it is important to check Findchips for the most accurate and current stock levels and pricing, as availability may vary over time.