GS1672-IBE3 by Semtech Corporation

Overview of GS1672-IBE3 by Semtech Corporation

The GS1672-IBE3 is a video transmitter designed for telecommunication applications. It is particularly notable for its purpose as an SDI (Serial Digital Interface) transmitter, supporting a data rate of 1.485 Gbps. This component comes in a 100-pin BGA (Ball Grid Array) package, allowing for a compact design suitable for diverse applications. Its significant attributes include being both RoHS and Pb-free compliant, indicating a commitment to environmental safety and regulatory compliance.

Manufactured by Semtech Corporation, the GS1672-IBE3 is classified under the subcategory of Other Telecom ICs within the broader category of telecommunication circuits. The part’s life cycle status is noted as “Not Recommended,” which could imply that it is either nearing the end of its production or has been replaced by a newer version. The component has a moisture sensitivity level of 3, with a peak reflow temperature of 260 °C, which are crucial specifications for manufacturers considering the assembly process.

Industry Applications for GS1672-IBE3

The GS1672-IBE3 might serve various industry applications, particularly in the realms of video transmission and telecommunications. Below are a few examples of potential industries where this part could find a place:

  • Consumer Electronics: The GS1672-IBE3 could potentially be used in devices that require SDI video transmission for high-definition displays. For instance, consumer-grade video cameras or professional video editing equipment might integrate this part for optimal video signal processing, ensuring high quality and low latency in video services.
  • Robotics and Drones: In robotics, the GS1672-IBE3 might be utilized to transmit video signals from onboard cameras to ground control stations. Drones equipped with high-definition cameras could leverage this transmitter to provide live feeds, enhancing their navigational and surveillance capabilities.
  • Security and Surveillance: Video surveillance systems may incorporate the GS1672-IBE3 to transmit high-quality video streams. This could include applications in security cameras and related infrastructures designed for monitoring and data collection, which require stable and fast video transmission.
  • Aerospace and Defense: Depending on specific requirements, the GS1672-IBE3 might be suitable for military-grade communication systems where robust and reliable video transmission is crucial. Understanding the part’s compliance with industry standards would be essential for such applications.
  • Medical Imaging: The GS1672-IBE3 could potentially see use in medical imaging systems that require high-quality video output, such as endoscopic cameras. This application would rely on the part’s ability to transmit data swiftly and accurately.

It is important to note that these potential industry applications are only conceptual and illustrative, and thorough analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.

About Semtech Corporation

Semtech Corporation is a well-established manufacturer known for producing a range of telecommunication circuits, including the GS1672-IBE3. The company focuses on developing high-performance analog and mixed-signal semiconductors for various applications. In the realm of Other Telecom ICs, Semtech manufactures components that facilitate efficient communication and signal processing across diverse fields.

In addition to the GS1672-IBE3, Semtech’s portfolio likely includes similar video transmission components that could also serve various telecommunications applications. These similar parts may offer various performance characteristics tailored to specific use cases, helping engineers and designers select the most appropriate solution for their needs.

Where to Find GS1672-IBE3 by Semtech Corporation

GS1672-IBE3, researching purchasing options is advisable. You can utilize our site at findchips.com to investigate current stock levels and pricing for this component. The GS1672-IBE3 has historically been available from several distributors, including:

  • Symmetry Electronics
  • Mouser Electronics
  • Avnet Silica
  • DigiKey

While these distributors may or may not have the part in stock at this time, finding the most up-to-date information is essential for procurement. Furthermore, the site can also guide you toward other parts that fall under the category of Other Telecom ICs, which may provide suitable alternatives or complements to the GS1672-IBE3.

Compare pricing for GS1672-IBE3 and other Other Telecom ICs / Telecommunication Circuits at findchips.com

Explore options for the GS1672-IBE3 and other Other Telecom ICs to assess pricing and availability effectively.