Overview of GS2962-IBE3 by Semtech Corporation
The GS2962-IBE3 is a telecommunication circuit component designed specifically for high-definition (HD) and standard-definition (SD) serial digital interface (SDI) video transmission. It functions as a single-function SDI transmitter capable of operating at a data rate of up to 2.97 Gbps. The device is packaged in a low profile ball grid array (PBGA) package with 100 pins, known as LBGA-100, making it suitable for applications where space efficiency is crucial.
This part operates with a nominal supply voltage of 1.2 V, while the maximum supply voltage is rated at 3.3 V. The operating temperature range is between -20°C to 85°C, ensuring that the part can function effectively in a variety of environments. The component is compliant with the Restriction of Hazardous Substances (RoHS) directives and has a moisture sensitivity level rated at level 3.
Moreover, the GS2962-IBE3 is designed to meet the requirements of modern telecommunication standards, making it a key component in applications that demand high-speed video transmission. For reference, this part is classified under the subcategory of Other Telecom ICs within the broader category of telecommunication circuits, indicating its role in various telecom applications.
Industry Applications for GS2962-IBE3
The versatility of the GS2962-IBE3 allows for potential use in various industries, particularly in fields that require reliable and high-quality video transmission. Below are some conceptual applications where this part might be beneficial:
- Consumer Electronics: In consumer electronics, the GS2962-IBE3 might be utilized in devices such as digital televisions or set-top boxes. Its capability to transmit high-definition video signals could enhance the viewing experience by providing clearer and more reliable video output.
- Audio and Video Systems: This part could potentially serve in professional audio and video systems, such as video mixers and routers. The ability to operate at high data rates could facilitate real-time signal processing and ensure minimal latency while transmitting video feeds.
- Entertainment and Gaming: In gaming applications, the GS2962-IBE3 might be integrated into gaming consoles or streaming devices. Its specifications could support the transmission of high-definition graphics, improving user experiences during gameplay or media streaming.
- Broadcast Equipment: The component could also find a role in broadcasting equipment, such as cameras and transmission systems. Its robust video transmission capabilities might contribute to the quality of live broadcasts, where reliability is paramount.
It is important to note that these potential industry applications are conceptual and illustrative. A thorough analysis and verification by engineering and design teams are required to ensure adherence to specific application requirements and industry standards.
About Semtech Corporation
Semtech Corporation is a supplier of high-performance analog and mixed-signal semiconductor products. It specializes in various applications, with a notable focus on telecommunication circuits, including the GS2962-IBE3. The company has a strong reputation for developing innovative products that meet the evolving needs of the telecom industry.
In addition to the GS2962-IBE3, Semtech manufactures a range of similar products designed for high-speed data transmission and telecommunication applications. Their offerings in the realm of Other Telecom ICs include components designed for various functions, such as signal processing and transmission, allowing designers and engineers to implement effective solutions across multiple sectors. Semtech’s commitment to research and development ensures that they continue to provide relevant and advanced solutions for modern telecommunication challenges.
Research Price and Stock for GS2962-IBE3 by Semtech Corporation on Findchips.com
To determine the availability and pricing of the GS2962-IBE3, it is advisable to conduct research on Findchips.com. This platform can provide updated stock levels and pricing for this part, as well as alternatives in the Other Telecom ICs subcategory from Semtech and other manufacturers. Historically, the GS2962-IBE3 has been available through various distributors, including:
- Win Source Electronics
- Symmetry Electronics
- Avnet Silica
- Mouser Electronics
- DigiKey
However, current stock levels and pricing may vary, and potential buyers should verify this information on Findchips.com before proceeding with procurement.