GS2972-IBE3 by Semtech Corporation

Overview of GS2972-IBE3 by Semtech Corporation

The GS2972-IBE3 is a telecom circuit designed as a 3G SDI transmitter with audio capabilities. This integrated circuit (IC) features a pin count of 100 and comes in a compact package size of 11 mm by 11 mm. It has a height of 1.71 mm and a terminal pitch of 1 mm, which allows for efficient thermal management and performance. The package type is a PBGA (Plastic Ball Grid Array), identified under the code LBGA-100. This design ensures a low-profile structure suitable for various applications within the telecommunications domain.

Manufactured by Semtech Corporation, the GS2972-IBE3 is part of the active lifecycle group, indicating continuous production and availability. It is compliant with both RoHS and REACH environmental regulations, ensuring that it meets modern standards for electronic components. The supply voltage for the GS2972-IBE3 is nominally set at 1.2 V, which is particularly relevant for power-sensitive applications.

The component exhibits temperature flexibility, with an operating temperature range from -20 °C to 85 °C. The moisture sensitivity level is rated at 3, suggesting that while it is somewhat sensitive to moisture, it can be handled under standard conditions without immediate risk of degradation.

Industry Applications for GS2972-IBE3

The GS2972-IBE3 could potentially find applications across multiple industries due to its telecom functionality. Here are a few examples of sectors where this part might be utilized:

  • Telecommunications: The GS2972-IBE3 could possibly be integrated into broadcasting equipment, such as video transmission systems for live events or remote broadcast setups. Its capability to transmit audio along with video might enhance multimedia transmissions, providing a more cohesive user experience.
  • Computing and Data Storage: In data centers or server farms, the GS2972-IBE3 might be used in video conferencing systems or data streaming applications where high-definition signal transmission is crucial. The low-power consumption of 1.2 V could make it ideal for energy-efficient designs.
  • Internet of Things (IoT): Devices in smart homes or industrial IoT applications might leverage the GS2972-IBE3 for transmitting video feeds from surveillance cameras or monitoring systems. The compact size and robust performance could support various IoT applications, contributing to seamless communication between devices.
  • Healthcare: In medical imaging technologies, the GS2972-IBE3 might find use in transmitting video from imaging devices. The required compliance with industry standards for safety and performance would need careful consideration by design teams, although the part’s attributes suggest it could work within those parameters.
  • Aerospace and Defense: While specific defense standards would need to be verified, the GS2972-IBE3 could potentially be utilized in avionics systems where reliable video and audio data transmission is essential, offering durability and reliability in critical environments.

It is important to note that these potential applications are only conceptual and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Semtech Corporation

Semtech Corporation is a prominent manufacturer of advanced technology and semiconductor solutions with a focus on high-performance analog and mixed-signal products. Within the sphere of Other Telecom ICs, the company is known for its innovations in telecommunication circuits that enhance data transmission and communication capabilities. The GS2972-IBE3 is one such product that exemplifies their commitment to delivering robust solutions tailored for the telecommunications sector.

In addition to the GS2972-IBE3, Semtech produces a variety of other related parts, which may include video and audio transmission ICs optimized for different performance levels and form factors. Their portfolio may encompass products that facilitate high-definition audiovisual communications, enabling advanced applications in various industry verticals.

Research Price and Stock for GS2972-IBE3 by Semtech Corporation on Findchips.com

To determine the current stock levels and pricing for the GS2972-IBE3, it is recommended to visit Findchips, which aggregates data from various electronic component distributors. Previously, this part has been available through distributors such as Symmetry Electronics, Avnet Silica, Future Electronics, Mouser Electronics, DigiKey, and Newark. However, stock levels and availability may vary, so checking the latest information on Findchips is essential for accurate procurement.

Compare pricing for GS2972-IBE3 and other Other Telecom ICs / Telecommunication Circuits at findchips.com