GS66516T-MR by GaN Systems

Overview of GS66516T-MR by GaN Systems

The GS66516T-MR is a high-performance Power Field-Effect Transistor (FET) characterized by its 650V DS Breakdown Voltage, a Drain Current-Max (ID) of 60 A, and a Drain-source On Resistance-Max of 0.032 Ω. Manufactured by GaN Systems, this transistor operates in enhancement mode and is constructed using gallium nitride (GaN), a material known for its high electron mobility and excellent thermal performance. The GS66516T-MR comes in a GaNPX package and is top-side cooled, making it suitable for a wide range of high-power applications that demand efficient heat dissipation. Additionally, this component is RoHS compliant, featuring a plastic/epoxy package body material with a rectangular shape and small outline package style, optimized for surface mount technology (SMT).

Key specifications such as Pulsed Drain Current-Max (IDM) reaching up to 120 A and an Operating Temperature range between -55 °C to 150 °C highlight this device’s robust performance capabilities. It features a N-channel polarity, illustrating its use in various electronics requiring efficient switching and power control. Its low feedback capacitance (Crss) of maximum 5.9 pF and a moisture sensitivity level of 3 further demonstrates the component’s reliability and suitability for high-speed switching applications.

Industry Applications for GS66516T-MR

The GS66516T-MR might be utilized across various industries, benefiting from its high efficiency and power density. While its possible applications are vast, certain fields stand out due to the part’s unique attributes. Note that the following potential applications require careful analysis and verification by engineering teams to adhere to industry standards and specific requirements.

  • Consumer Electronics: Devices such as high-end power supplies for computers and gaming consoles potentially incorporate the GS66516T-MR for its efficiency in power conversion and ability to handle high currents, ensuring stable performance even under heavy loads.
  • Energy and Power Systems: In power distribution networks or inverters for photovoltaic (solar) systems, the high breakdown voltage and low on-resistance could enable more efficient power conversion, reducing energy loss and improving system reliability.
  • Renewable Energy: Wind turbines and other renewable energy systems that require efficient power management and conversion solutions could benefit from this transistor’s robustness and ability to operate efficiently over a wide range of temperatures and conditions.
  • Industrial Automation: The GS66516T-MR could be utilized in motor controllers and power management systems within automated manufacturing lines, where its fast switching speeds and high reliability support continuous, uninterrupted operation.

Please note these potential industry applications are conceptual and illustrative, requiring validation by professionals for specific implementations.

About GaN Systems

GaN Systems is a global leader in the field of gallium nitride technology, focusing on the development of high-performance Power Field-Effect Transistors. With a product portfolio that includes a range of GaN-based transistors, GaN Systems aims to leverage the inherent advantages of GaN over silicon, such as higher efficiency, lower heating, and the capability to operate at higher frequencies. By specializing in GaN FETs, GaN Systems provides solutions that are not just tailored for today’s electronic and electrical demands, but are also scalable and versatile for future innovations. The GS66516T-MR, along with their other offerings, represents their commitment to pushing the boundaries of power electronics technology, providing components that achieve significant energy and space savings in a multitude of applications.

Where to Find GS66516T-MR by GaN Systems

For procurement specialists and engineers seeking to source the GS66516T-MR, findchips.com serves as an invaluable tool for comparing current stock levels and pricing from a wide range of distributors. While historically available from distributors such as Chip1Stop, Richardson RFPD, and Mouser Electronics, stock availability and pricing can fluctuate. Therefore, it is highly recommended to use findchips.com to obtain the most recent information. Additionally, for those exploring alternatives or similar parts to the GS66516T-MR offered by GaN Systems or other manufacturers, the broad category of Power Field-Effect Transistors on findchips.com can assist in identifying suitable components for specific applications.

Compare pricing for GS66516T-MR and other Power Field-Effect Transistors / Transistors at findchips.com