Overview of GSP750PS24-EF by XP Power
The GSP750PS24-EF by XP Power is an AC-DC regulated power supply module capable of delivering 24V at a current of 31.3A, with a maximum output power of 750W. It has a single output and comes in a package that is RoHS compliant. Additionally, this module has received power supply approvals for use in both ITE and medical applications. The reliability and compliance of the module are further underscored by its active life cycle status, EAR99 ECCN code, and Reach compliance.
Industry Applications for GSP750PS24-EF
The GSP750PS24-EF power module might serve multiple industries due to its robust specifications and certifications. The possible industry applications for this component include but are not limited to:
- Medical Imaging: Given its compliance with medical standards, this power supply module could potentially be used in the development of various medical imaging devices such as X-ray machines and MRI systems. Its ability to provide stable and reliable power makes it suitable for sensitive medical applications.
- Industrial Automation: The power requirements for automation systems in industrial environments might be covered by this module, especially in control systems that require consistent voltage and current in a rugged environment.
- Consumer Electronics: With its single high-output capability, the GSP750PS24-EF could potentially be used in the manufacturing of consumer electronics where high power and efficiency are critical, such as in gaming consoles and home theater systems.
- Computing and Data Storage: Data centers and network storage systems, which require reliable and consistent power supply units, might utilize this module to maintain operational stability and efficiency.
Note: The potential industry applications listed are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About XP Power
XP Power is a leading provider of power solutions, including Power Supply Modules. The brand specializes in developing high-quality power supplies for a range of industries, including healthcare, industrial, and technology sectors. Their products, such as the GSP750PS24-EF, are designed not only to meet stringent specifications but also to ensure reliability and efficiency in demanding applications. XP Power is known for its commitment to compliance with international regulatory standards, which is evident in the certifications and approvals their products receive.
Where to Find GSP750PS24-EF by XP Power
To locate the GSP750PS24-EF module for procurement, potential buyers can explore several distribution channels. Historically, this part has been available at well-known distributors such as Neutron USA, TME, RS, Mouser Electronics, DigiKey, and Newark. To ensure availability and get the most current pricing, it is recommended to use findchips.com. On this platform, users can also search for alternative Power Supply Modules that might be offered by XP Power or other manufacturers, ensuring a thorough comparison of options to meet specific needs.