Overview of H1102NLT by Pulse Electronics Corporation
The H1102NLT is a datacom transformer specifically designed for 10/100 BASE-T applications with AutoMDIX functionalities. This component supports a turns ratio of 1:1 for primary to secondary windings, ensuring reliable operations in network environments. Manufactured by Pulse Electronics Corporation, the H1102NLT is compliant with RoHS standards, signifying its adherence to environmental regulations. Its surface mount technology (SMT) design complements its compact dimensions, measuring 12.7 mm in length, 7.11 mm in width, and 5.99 mm in height, which includes the terminal. The part provides an isolation voltage of 1500 V, emphasizing its safety in electrical insulation. Operating within a temperature range up to 70°C, it accommodates varying environmental conditions within application setups. With its RoHS compliance and Pb-free code, the H1102NLT aligns with industry standards for hazardous substance management.
Industry Applications for H1102NLT
Pulse Electronics Corporation’s H1102NLT may potentially serve a diverse range of industry applications due to its fundamental role in networking and communication infrastructure. Its capabilities make it suitable for several key industries, which should be considered by engineering and design teams upon analysis and verification for specific use cases.
- Telecommunications: Given its support for 10/100 BASE-T applications, the H1102NLT could play a vital role in telecommunications equipment such as modems, routers, switches, and other network interface devices. Its feature of supporting AutoMDIX allows for the automatic detection of cable connection types to simplify network setups.
- Communication and Networking: In broader communication and networking systems, this transformer might find applications in Ethernet-based devices that require robust data signal transformation capabilities for network communications. This includes enterprise networking equipment, network bridges, and repeaters.
- Industrial Automation: For industrial settings, where reliability and long-term stability are crucial, the H1102NLT’s operational temperature range and isolation voltage are particularly beneficial. Devices such as programmable logic controllers (PLCs) for automation and control systems could benefit from incorporating this transformer.
- Consumer Electronics: In consumer electronics, particularly those requiring wired internet connectivity, the H1102NLT can provide the necessary network interface functionality. This includes smart TVs, gaming consoles, and set-top boxes.
Note: These potential applications require thorough verification by engineering and design teams specific to the context of each use case.
About Pulse Electronics Corporation
Pulse Electronics Corporation specializes in manufacturing a wide range of electronic components, including an extensive selection of Pulse/Datacom Transformers. The company’s expertise in this area is exemplified by products like the H1102NLT, which is designed to address the specific needs of 10/100 BASE-T network applications. Pulse Electronics focuses on delivering products that meet the current demands of the telecommunications, networking, and industrial markets, ensuring high-quality standards, reliability, and compliance with global environmental legislation. Their offerings in datacom transformers and related electronic components are trusted by engineers and procurement specialists worldwide for use in a wide range of applications.
Where to Find H1102NLT by Pulse Electronics Corporation
To purchase the H1102NLT, or to find precise information on stock availability and pricing, findchips.com is a recommended platform. It aggregates data from various distributors, allowing for a comprehensive comparison of options. Historically, the part has been stocked by distributors such as Win Source Electronics, New Advantage Corporation, Master Electronics, and DigiKey, among others. However, for current inventory levels and pricing, please refer to findchips.com. Additionally, the platform offers the ability to explore alternative Pulse/Datacom Transformers that might be available from Pulse Electronics Corporation or other manufacturers, ensuring that you find the best part for your application’s requirements.