H11L1SM by onsemi

Overview of H11L1SM by onsemi

The H11L1SM from onsemi is a 6-Pin DIP Schmitt Trigger Output Optocoupler with impressive specifications suitable for a wide range of applications. This component is particularly noted for its Schmitt Trigger output, providing a reliable means of digital signal conditioning with hysteresis for noise immunity. A notable feature of this optocoupler is its high isolation voltage of 7.5kV, which greatly enhances its utility in applications requiring significant voltage isolation between the input and output.

Designed for surface mount applications with a 6-pin configuration, it is recognized for its role in isolating electrical circuits while transferring data or signals using light waves, thus preventing high voltages from affecting the system receiving the signal. Its compliance with the RoHS (Restriction of Hazardous Substances) standards ensures its suitability for use in various environments. With attributes such as a maximum forward current of 0.06A, operation within a wide temperature range (-40°C to +85°C), and a nominal data rate of 1 MBps, the H11L1SM stands out in its category of Optocoupler.

Industry Applications for H11L1SM

The versatility of the H11L1SM’s specifications makes it a candidate for integration into various sectors. Although direct insertion into a specific application requires thorough validation by engineering and design teams for compliance with industry standards, some conceptual industry applications include:

  • Computing and Data Storage: With its high isolation voltage and fast data rate, the H11L1SM might potentially be used in computer servers and storage devices where electrical isolation is critical for protecting sensitive data processing circuits from noisy environments.
  • Financial Technology (Fintech): In applications such as ATMs and mobile payment devices, where digital signal integrity is paramount, the H11L1SM could provide essential isolation to ensure the reliability and security of financial transactions.
  • Telecommunications: Given its ability to maintain signal integrity over a range of operating temperatures, the H11L1SM might be suited for providing electrical isolation in telecommunications equipment, potentially enhancing the performance of systems in challenging environments.
  • Communication and Networking: In networking equipment like routers and switches, the H11L1SM could facilitate signal integrity and isolation, potentially contributing to improved data transmission reliability between circuits operating at different voltage levels.

Note: These potential applications are illustrative and depend on specific design and engineering considerations, including adherence to relevant industry standards and detailed performance analysis.

About onsemi

onsemi is a recognized leader in the semiconductor industry, especially known for its innovative approach in the design and manufacturing of energy-efficient electronics. Within the realm of Optoelectronics, and particularly in the specialization of Optocouplers, onsemi offers a broad range of products including the H11L1SM. Their Optocouplers are engineered for various applications that require high voltage isolation, fast switching speeds, and reliable performance in harsh environments. The H11L1SM is an example of onsemi’s commitment to providing solutions that meet the demands of modern electronic circuits, offering features that facilitate easier integration into systems that require robust data transmission capabilities.

Where to Find H11L1SM by onsemi

For those interested in purchasing the H11L1SM Optocoupler, or exploring alternatives, findchips.com offers an extensive resource for comparing stock availability and pricing from various distributors. Historically, the H11L1SM has been available from distributors such as New Advantage Corporation, EBV Elektronik, Component Electronics, Inc., and Avnet Silica among others. However, to get current stock levels and the most competitive pricing, visiting findchips.com is highly recommended. Here, you can also explore other Optocoupler components offered by onsemi or other manufacturers, ensuring you find the best component for your application needs.

Compare pricing for H11L1SM and other Optocoupler / Optoelectronics at findchips.com