Overview of H11L1SR2M by onsemi
The H11L1SR2M is a 6-Pin DIP Schmitt Trigger Output Optocoupler that finds its utility in applications demanding high-speed logic interfacing while isolating the input from the output. Manufactured by onsemi, this optocoupler is designed to provide a direct coupling between the input and output with the added advantage of electrical isolation provided by the Schmitt Trigger mechanism. This allows for both noise immunity and the capacity for high data transmission rates, making it an essential part of digital logic systems. Its features include an isolation voltage of 7.5kV, ensuring that high voltage spikes on the input side do not affect the output side, thereby protecting sensitive electronic components. Furthermore, the H11L1SR2M operates with an input current of 10mA and delivers an output voltage of up to 16V. The surface-mount device (SMD) package and RoHS compliance add to its versatility and applicability in modern electronic designs.
Industry Applications for H11L1SR2M
Due to its electrical specifications and operational characteristics, the H11L1SR2M optocoupler holds potential for use across a broad range of industries. Potential applications, subject to verification by engineering and design teams, might include:
- Computing and Data Storage: It could be utilized in computer servers and storage devices to provide electrical isolation between sensitive data processing circuits and external interfaces that might be subject to electrical interference.
- Financial Technology (Fintech): Given its high isolation voltage and logic-level output, the H11L1SR2M is suitable for secure communication systems, including those used in ATMs and online transaction processing, where data integrity and isolation are critical.
- Telecommunications: This optocoupler might find applications in telecommunication equipment, such as modems and switches, to protect against voltage spikes and surges common in phone lines while ensuring clear data transmission.
- Communication and Networking: Networking equipment, including routers, bridges, and gateways, could benefit from using the H11L1SR2M to maintain signal integrity across physically separated network segments.
Note that these potential applications are conceptual and require detailed analysis and verification by engineering and design teams to ensure compatibility and performance within specific systems.
About onsemi
onsemi is a leading global provider of semiconductor solutions, offering a wide range of components for power management, signal processing, and more. Within the realm of optoelectronics, and particularly in the Optocoupler subcategory, onsemi has established a solid reputation for producing reliable and high-performance parts. The H11L1SR2M is part of onsemi’s comprehensive optocoupler portfolio, characterized by its high isolation voltage, robust data transmission capabilities, and compatibility with a wide range of operating temperatures. onsemi’s commitment to quality and innovation is evident in the H11L1SR2M and similar parts, making the company a go-to choice for engineers and designers seeking efficient solutions for their optoelectronic needs.
Where to Find H11L1SR2M by onsemi
For those looking to purchase the H11L1SR2M optocoupler, using findchips.com is highly recommended. This platform allows users to search for electronic components across various distributors, providing current stock levels, pricing, and detailed part information. To find an Optocoupler like H11L1SR2M or explore alternative options offered by onsemi and other manufacturers, findchips.com is an invaluable resource.
Historically, H11L1SR2M has been available through numerous distributors including New Advantage Corporation, LCSC, Flip Electronics, and EBV Elektronik. However, it is crucial to visit findchips.com to get the most up-to-date inventory status and competitive pricing from these distributors and others.