Overview of H2019NLT by Pulse Electronics Corporation
The H2019NLT is a Datacom Transformer, designed for 10/100 BASE-TX Ethernet applications, characterized by its 1:1; 1:1 turn ratio. Crafted for surface mount technology (SMT) application, it adheres to strict environmental standards, boasting RoHS compliance, reflecting its manufacture without the use of restricted hazardous substances. The part is encapsulated in a package that is both Pb-free and RoHS compliant, indicating an environmentally conscious design. Manufactured by Pulse Electronics Corporation, this component is part of the broader category of Pulse/Datacom Transformers.
With its specifications geared towards Ethernet connectivity, the H2019NLT features dual-winding functionality and an operating frequency that ranges from 1 MHz to 100 MHz, able to handle a maximum operating temperature of 70 °C. The transformer’s dimensions are compact, measuring 12.7 mm in length, 7.11 mm in width, and a height of 5.97 mm, which includes the terminals as part of its overall height dimension—an additional feature worth noting for design considerations. It offers an isolation voltage of 1500 V and a primary inductance of 350 µH, ensuring reliable signal transformation and electrical isolation in networking applications. The transformer’s insertion loss is maintained at 1.2 dB, optimizing signal integrity while minimizing losses.
Industry Applications for H2019NLT
The H2019NLT transformer, with its specifications, is uniquely positioned to serve a variety of industry applications. However, it is crucial to highlight that these potential use cases are conceptual and should be further analyzed by engineering teams to ensure compliance with specific application requirements and industry standards. Below are some industries where the H2019NLT might be potentially applicable:
- Consumer Electronics: Devices requiring Ethernet connectivity, such as smart TVs, gaming consoles, and home networking equipment, could potentially incorporate this transformer to facilitate data communication.
- Industrial Automation: Machinery and control systems that utilize Ethernet for network communication could implement the H2019NLT for reliable data exchange and connectivity in harsh industrial environments.
- Telecommunications: Networking hardware, such as routers, switches, and modem units, which form the backbone of telecommunications infrastructure, might employ this transformer to enhance signal integrity and isolation.
- Electronic Manufacturing: Automated testing equipment used in the manufacture of electronic components and devices requiring Ethernet connectivity for data transmission and diagnostics might benefit from the integration of this transformer.
Note that the mentioned application cases require that the parts used, including transformers like the H2019NLT, adhere to the operational specifications and safety standards relevant to each specific industry. Design and engineering verification is essential to determine the suitability of this part for any intended application.
About Pulse Electronics Corporation
Pulse Electronics Corporation is a key player in the manufacture of electronic components, with a focus on Pulse/Datacom Transformers among a comprehensive portfolio. The company is recognized for its commitment to quality, innovative design, and environmental sustainability, evidenced by its extensive range of RoHS-compliant products, including the H2019NLT. Pulse Electronics leverages state-of-the-art technology and design expertise to deliver a broad spectrum of transformers suitable for a wide array of applications, from telecommunications to industrial automation and consumer electronics.
In addition to the H2019NLT, Pulse Electronics manufactures a variety of related components that share similar attributes, catering to the needs of diverse markets. Their products are characterized by high reliability, superior performance, and adherence to global regulatory standards.
Where to Find H2019NLT by Pulse Electronics Corporation
To source the H2019NLT by Pulse Electronics Corporation, or to find alternate Pulse/Datacom Transformers that might be offered by Pulse Electronics Corporation or other manufacturers, visiting findchips.com is highly recommended. The site provides up-to-date information on stock availability and pricing from various distributors, allowing potential buyers to compare options efficiently. Historically, H2019NLT has been available from distributors such as Master Electronics, LCSC, Chip1Stop, and Avnet Asia, among others. However, stock levels and availability can fluctuate, emphasizing the importance of checking findchips.com for the most current information.