Overview of H5007NL by Pulse Electronics Corporation
The H5007NL is a datacom transformer designed to support 1000 BASE-T applications. It operates with a turns ratio of 1:1 across four ports, which makes it suitable for a variety of telecommunications and data communication applications. The transformer is compliant with RoHS standards, which means it adheres to the restrictions on hazardous substances, making it an environmentally friendly choice for manufacturers. The part is constructed to operate under isolation voltage conditions of up to 1.5 kV, thereby ensuring safe data transmission without interference.
This component is part of the electronic parts subcategory of Pulse/Datacom Transformers within the broader category of transformers. It features a surface mount design and operates effectively within a temperature range of up to 70 °C.
In terms of technical specifications, the H5007NL has a height of 5.26 mm, a length of 17.53 mm, and a width of 12.2 mm. This makes it compact enough for various applications while delivering reliable performance. Furthermore, the insertion loss is rated at 1 dB, which indicates efficient signal transmission.
As of the current writing, the factory lead time for this component is 8 weeks, which is essential for planning procurement and production schedules. The part is recognized under the ECCN Code EAR99, which can influence export dealings depending on the destination country.
Industry Applications for H5007NL
Given its specifications and applications, the H5007NL might be employed across various industries. Below are some potential applications:
- Telecommunications: The H5007NL could be utilized in networking equipment such as switches and routers that require reliable data transmission rates of 1000 Mbps. The 1:1 turns ratio may assist in ensuring minimal signal distortion.
- Smart Cities: This part might play a role in smart city infrastructure, particularly in smart lighting and traffic monitoring systems where reliable data transmission is essential for real-time analytics and control.
- Consumer Electronics: Devices like high-speed home networking equipment or smart home devices could potentially integrate the H5007NL to improve communication efficiencies.
- Industrial Automation: In automated manufacturing systems, the transformer might be used for machine-to-machine communication systems, where signal integrity is crucial for performance and accuracy.
- Transportation and Logistics: The H5007NL could be integrated into GPS and telematics systems that require robust data exchange capabilities for effective fleet management.
These potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Pulse Electronics Corporation
Pulse Electronics Corporation is recognized for its extensive portfolio in the manufacturing of electronic components, particularly in the transformer domain. As a leader in the design and production of Pulse/Datacom Transformers, the company has developed a range of products that support various data communication needs. The H5007NL represents one of their offerings aimed specifically at high-speed networking applications.
Pulse Electronics also manufactures other similar parts that serve a variety of applications, potentially including transformers designed for automotive applications, industrial control systems, and consumer electronics. The focus on RoHS compliance and other safety standards reflects the company’s commitment to delivering reliable and environmentally friendly electronic solutions.
Research Price and Stock for H5007NL by Pulse Electronics Corporation on Findchips.com
For readers interested in purchasing the H5007NL, it is recommended to check stock and pricing details on Findchips. This platform aggregates data from various distributors, aiding users in identifying the best procurement options available.
Historically, the H5007NL has been available through distributors such as Win Source Electronics, DigiKey, Mouser Electronics, and Arrow Electronics. However, it is essential to visit Findchips to get the latest updates on stock levels and pricing, as availability may vary.
Compare pricing for H5007NL and other Pulse/Datacom Transformers / Transformers at findchips.com
For those looking to explore procurement options, you can compare pricing for H5007NL and discover additional options within the Pulse/Datacom Transformers category at Findchips.com.